Part Details for JANTX1N758AUR-1/TR by Microchip Technology Inc
Overview of JANTX1N758AUR-1/TR by Microchip Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for JANTX1N758AUR-1/TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
150-JANTX1N758AUR-1/TR-ND
|
DigiKey | VOLTAGE REGULATOR Min Qty: 177 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.8300 | Buy Now |
DISTI #
JANTX1N758AUR-1/TR
|
Avnet Americas | Silicon MELF Zener Diode 500mW 10V 2-Pin DO-213AA - Tape and Reel (Alt: JANTX1N758AUR-1/TR) RoHS: Not Compliant Min Qty: 177 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$3.6800 / $4.1200 | Buy Now |
DISTI #
494-JANTX1N758AUR1TR
|
Mouser Electronics | Zener Diodes Voltage Regulator RoHS: Not Compliant | 0 |
|
$3.7900 / $3.8300 | Order Now |
DISTI #
JANTX1N758AUR-1/TR
|
Microchip Technology Inc | Voltage Regulator _ DO-213AA, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$4.1200 | Buy Now |
|
Future Electronics | 1N758AUR Series 10 V 5% 40 mA 500 mW Surface Mount Zener Diode - DO-213AA RoHS: Non Compliant pbFree: No Min Qty: 1 Package Multiple: 1 Container: Cut Tape/Mini-Reel | 1309Cut Tape/Mini-Reel |
|
$4.4900 / $6.1400 | Buy Now |
|
Future Electronics | 1N758AUR Series 10 V 5% 40 mA 500 mW Surface Mount Zener Diode - DO-213AA RoHS: Non Compliant pbFree: No Min Qty: 1850 Package Multiple: 1850 Container: Reel | 0Reel |
|
$3.7200 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$4.0300 / $5.7800 | Buy Now | |
DISTI #
JANTX1N758AUR-1/TR
|
Avnet Americas | Silicon MELF Zener Diode 500mW 10V 2-Pin DO-213AA - Tape and Reel (Alt: JANTX1N758AUR-1/TR) RoHS: Not Compliant Min Qty: 177 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$3.6800 / $4.1200 | Buy Now |
DISTI #
JANTX1N758AUR-1/TR
|
Avnet Americas | Silicon MELF Zener Diode 500mW 10V 2-Pin DO-213AA - Tape and Reel (Alt: JANTX1N758AUR-1/TR) RoHS: Not Compliant Min Qty: 177 Package Multiple: 1 Lead time: 25 Weeks, 0 Days Container: Reel | 0 |
|
$3.6800 / $4.1200 | Buy Now |
DISTI #
JANTX1N758AUR-1/TR
|
Avnet Americas | Silicon MELF Zener Diode 500mW 10V 2-Pin DO-213AA - Tape and Reel (Alt: JANTX1N758AUR-1/TR) RoHS: Not Compliant Min Qty: 177 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$3.6800 / $4.1200 | Buy Now |
Part Details for JANTX1N758AUR-1/TR
JANTX1N758AUR-1/TR CAD Models
JANTX1N758AUR-1/TR Part Data Attributes
|
JANTX1N758AUR-1/TR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
JANTX1N758AUR-1/TR
Microchip Technology Inc
Zener Diode
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 20 Weeks | |
Additional Feature | METALLURGICALLY BONDED | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 7 Ω | |
JEDEC-95 Code | DO-213AA | |
JESD-30 Code | O-LELF-R2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Reference Standard | MIL-PRF-19500; MIL-STD-750 | |
Reference Voltage-Nom | 10 V | |
Reverse Current-Max | 1 µA | |
Reverse Test Voltage | 8 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Form | WRAP AROUND | |
Terminal Position | END | |
Voltage Temp Coeff-Max | 7.6 mV/°C | |
Voltage Tol-Max | 5% | |
Working Test Current | 20 mA |