Part Details for JANTX1N829A-1 by Microchip Technology Inc
Overview of JANTX1N829A-1 by Microchip Technology Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JANTX1N829A-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61AJ7036
|
Newark | Temperature Compensated Do-35 Rohs Compliant: Yes |Microchip JANTX1N829A-1 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.6000 / $7.9100 | Buy Now |
DISTI #
JANTX1N829A-1
|
Avnet Americas | Diode Zener Single 6.2V 5% 0.5W 2-Pin DO-35 - Bulk (Alt: JANTX1N829A-1) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
579-JANTX1N829A-1
|
Mouser Electronics | Zener Diodes Temperature Compensated RoHS: Not Compliant | 0 |
|
$7.9100 | Order Now |
DISTI #
JANTX1N829A-1
|
Microchip Technology Inc | Temperature Compensated _ DO-35, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$8.5100 | Buy Now |
|
NAC | Temperature Compensated, DO-35 RoHS: Compliant Min Qty: 111 Package Multiple: 1 | 0 |
|
$8.6900 | Buy Now |