Part Details for JANTX1N977B-1 by VPT Components
Overview of JANTX1N977B-1 by VPT Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for JANTX1N977B-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
JANTX1N977B-1
|
Avnet Americas | ZENER VOLTAGE REGULATOR DIODE - Bulk (Alt: JANTX1N977B-1) RoHS: Not Compliant Min Qty: 251 Package Multiple: 1 Container: Bulk | 0 |
|
$4.8678 / $5.6658 | Buy Now |
DISTI #
JANTX1N977B-1
|
TTI | Zener Diodes MIL-PRF-19500/117 Min Qty: 125 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$6.4000 | Buy Now |
DISTI #
JANTX1N977B-1
|
Avnet Americas | ZENER VOLTAGE REGULATOR DIODE - Bulk (Alt: JANTX1N977B-1) RoHS: Not Compliant Min Qty: 251 Package Multiple: 1 Container: Bulk | 0 |
|
$4.8678 / $5.6658 | Buy Now |
DISTI #
JANTX1N977B-1
|
Avnet Americas | ZENER VOLTAGE REGULATOR DIODE - Bulk (Alt: JANTX1N977B-1) RoHS: Not Compliant Min Qty: 251 Package Multiple: 1 Container: Bulk | 0 |
|
$4.8678 / $5.6658 | Buy Now |
|
NexGen Digital | 129 |
|
RFQ |
Part Details for JANTX1N977B-1
JANTX1N977B-1 CAD Models
JANTX1N977B-1 Part Data Attributes
|
JANTX1N977B-1
VPT Components
Buy Now
Datasheet
|
Compare Parts:
JANTX1N977B-1
VPT Components
Zener Diode,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VPT COMPONENTS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 105 Ω | |
Forward Voltage-Max (VF) | 1.1 V | |
JEDEC-95 Code | DO-35 | |
JESD-30 Code | O-LALF-W2 | |
Knee Impedance-Max | 1500 Ω | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Qualified | |
Reference Standard | MIL-19500 | |
Reference Voltage-Nom | 47 V | |
Reverse Current-Max | 5000 µA | |
Reverse Test Voltage | 35.8 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Temp Coeff-Max | 44.65 mV/°C | |
Voltage Tol-Max | 5% | |
Working Test Current | 2.7 mA |
Alternate Parts for JANTX1N977B-1
This table gives cross-reference parts and alternative options found for JANTX1N977B-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANTX1N977B-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JAN1N977B-1 | Zener Diode, | VPT Components | JANTX1N977B-1 vs JAN1N977B-1 |
JANTXV1N977B-1 | Zener Diode, | VPT Components | JANTX1N977B-1 vs JANTXV1N977B-1 |
1N977B-1 | Zener Diode, | VPT Components | JANTX1N977B-1 vs 1N977B-1 |