JANTX1N981B-1/TR
Microchip Technology Inc
Description: Zener Diode, 68V V(Z), 5%, 0.4W, Silicon, Unidirectional, DO-204AH

Overview of JANTX1N981B-1/TR by Microchip Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 7 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Space Technology Aerospace and Defense

Price & Stock for JANTX1N981B-1/TR by Microchip Technology Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 34AJ3443
Newark Voltage Regulator Do-35 Rohs Compliant: Yes |Microchip JANTX1N981B-1/TR RoHS: Compliant Min Qty: 214 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 100 $3.1600
  • 500 $3.0500
$3.0500 / $3.1600 Buy Now
DISTI # 150-JANTX1N981B-1/TR-ND
DigiKey VOLTAGE REGULATOR Min Qty: 214 Lead time: 20 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 214 $3.1600
$3.1600 Buy Now
DISTI # 494-JANTX1N981B-1/TR
Mouser Electronics Zener Diodes Voltage Regulator RoHS: Not Compliant 0
  • 214 $3.1600
$3.1600 Order Now
DISTI # JANTX1N981B-1/TR
Microchip Technology Inc Voltage Regulator _ DO-35, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes 0

Alternates Available
  • 1 $3.4100
$3.4100 Buy Now
Onlinecomponents.com   RoHS: Compliant 0
  • 214 $3.1900
  • 428 $3.0300
  • 642 $2.9800
  • 1,070 $2.9400
  • 2,568 $2.8900
$2.8900 / $3.1900 Buy Now
NAC Zener Diodes RoHS: Compliant Min Qty: 102 Package Multiple: 1 0
  • 1 $3.5700
  • 100 $3.2400
  • 500 $3.0400
  • 1,000 $2.9600
$2.9600 / $3.5700 Buy Now
Master Electronics   RoHS: Compliant 0
  • 214 $3.1900
  • 428 $3.0300
  • 642 $2.9800
  • 1,070 $2.9400
  • 2,568 $2.8900
$2.8900 / $3.1900 Buy Now

CAD Models for JANTX1N981B-1/TR by Microchip Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for JANTX1N981B-1/TR by Microchip Technology Inc

JANTX1N981B-1/TR
Microchip Technology Inc
-
-
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
Package Description
DO-35, 2 PIN
Reach Compliance Code
compliant
Additional Feature
METALLURGICALLY BONDED
Case Connection
ISOLATED
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
Dynamic Impedance-Max
230 Ω
JEDEC-95 Code
DO-204AH
JESD-30 Code
O-LALF-W2
Knee Impedance-Max
2000 Ω
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
175 °C
Operating Temperature-Min
-65 °C
Package Body Material
GLASS
Package Shape
ROUND
Package Style
LONG FORM
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
0.4 W
Reference Standard
MIL-19500
Reference Voltage-Nom
68 V
Reverse Current-Max
0.5 µA
Reverse Test Voltage
52 V
Surface Mount
NO
Technology
ZENER
Terminal Form
WIRE
Terminal Position
AXIAL
Voltage Temp Coeff-Max
65.96 mV/°C
Voltage Tol-Max
5%
Working Test Current
1.8 mA
Want to compare parts?
  1. JANTX1N981B-1/TR
    Microchip Technology Inc
    Zener Diode, 68V V(Z), 5%, 0.4W, Silicon, Unidirectional, DO-204AH
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for JANTX1N981B-1/TR by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: JANTX1N981B-1/TR by Microchip Technology Inc

Select Manufacturer
Which Manufacturer of JANTX1N981B-1/TR would you like to use for your alert(s)?
  • Please alert me when JANTX1N981B-1/TR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for JANTX1N981B-1/TR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for JANTX1N981B-1/TR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for JANTX1N981B-1/TR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for JANTX1N981B-1/TR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare JANTX1N981B-1/TR by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: