Part Details for JANTX2N3441 by Defense Logistics Agency
Overview of JANTX2N3441 by Defense Logistics Agency
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for JANTX2N3441
JANTX2N3441 CAD Models
JANTX2N3441 Part Data Attributes:
|
JANTX2N3441
Defense Logistics Agency
Buy Now
Datasheet
|
Compare Parts:
JANTX2N3441
Defense Logistics Agency
Power Bipolar Transistor, 3A I(C), 140V V(BR)CEO, 1-Element, NPN, Silicon, TO-66, Metal, 2 Pin, SMILAR TO TO-66, 2 PIN
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | DEFENSE LOGISTICS AGENCY | |
Package Description | SMILAR TO TO-66, 2 PIN | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 3 A | |
Collector-Emitter Voltage-Max | 140 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 25 | |
JEDEC-95 Code | TO-66 | |
JESD-30 Code | O-MBFM-P2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | NPN | |
Qualification Status | Qualified | |
Reference Standard | MIL-19500/369C | |
Surface Mount | NO | |
Terminal Form | PIN/PEG | |
Terminal Position | BOTTOM | |
Transistor Element Material | SILICON |
Alternate Parts for JANTX2N3441
This table gives cross-reference parts and alternative options found for JANTX2N3441. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANTX2N3441, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JANTX2N3441 | Power Bipolar Transistor, 3A I(C), 140V V(BR)CEO, 1-Element, NPN, Silicon, TO-66, Metal, 2 Pin, SMILAR TO TO-66, 2 PIN | Spectrum Control | JANTX2N3441 vs JANTX2N3441 |
2N3441 | Power Bipolar Transistor, 3A I(C), 140V V(BR)CEO, 1-Element, NPN, Silicon, TO-66, Metal, 2 Pin, TO-66, 2 PIN | International Devices Inc | JANTX2N3441 vs 2N3441 |
JANTX2N3441 | Power Bipolar Transistor, 3A I(C), 140V V(BR)CEO, 1-Element, NPN, Silicon, TO-66, Metal, 2 Pin, SMILAR TO TO-66, 2 PIN | PowerTech Inc | JANTX2N3441 vs JANTX2N3441 |
2N3441 | Power Bipolar Transistor, 3A I(C), 140V V(BR)CEO, 1-Element, NPN, Silicon, TO-66, Metal, 2 Pin, TO-66, 2 PIN | Hi-Tron Semiconductor Corp | JANTX2N3441 vs 2N3441 |
JAN2N3441 | 3A, 140V, NPN, Si, POWER TRANSISTOR, TO-66, SMILAR TO TO-66, 2 PIN | Intersil Corporation | JANTX2N3441 vs JAN2N3441 |
JAN2N3441 | Power Bipolar Transistor, 3A I(C), 140V V(BR)CEO, 1-Element, NPN, Silicon, TO-66, Metal, 2 Pin, SMILAR TO TO-66, 2 PIN | New England Semiconductor | JANTX2N3441 vs JAN2N3441 |
2N3441 | Power Bipolar Transistor, 3A I(C), 140V V(BR)CEO, 1-Element, NPN, Silicon, TO-66, Metal, 2 Pin, TO-66, 2 PIN | Advanced Semiconductor Inc | JANTX2N3441 vs 2N3441 |