Part Details for JANTX2N3741 by Microchip Technology Inc
Overview of JANTX2N3741 by Microchip Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JANTX2N3741
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AJ4311
|
Newark | Power Bjt To-66 Rohs Compliant: Yes |Microchip JANTX2N3741 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$20.1700 / $20.9800 | Buy Now |
DISTI #
1086-20908-ND
|
DigiKey | TRANS PNP 80V 4A TO66 Min Qty: 100 Lead time: 36 Weeks Container: Bulk | Temporarily Out of Stock |
|
$20.9801 | Buy Now |
DISTI #
JANTX2N3741
|
Avnet Americas | Trans GP BJT PNP 80V 4A 3-Pin(2+Tab) TO-66 - Bulk (Alt: JANTX2N3741) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 36 Weeks, 0 Days Container: Bulk | 388 |
|
$19.1300 | Buy Now |
DISTI #
494-JANTX2N3741
|
Mouser Electronics | Bipolar Transistors - BJT Power BJT RoHS: Not Compliant | 422 |
|
$20.1700 | Buy Now |
DISTI #
JANTX2N3741
|
Microchip Technology Inc | Power BJT _ TO-66, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
1734 Alternates Available |
|
$22.6000 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$19.5200 / $24.1200 | Buy Now | |
DISTI #
JANTX2N3741
|
Avnet Americas | Trans GP BJT PNP 80V 4A 3-Pin(2+Tab) TO-66 - Bulk (Alt: JANTX2N3741) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 36 Weeks, 0 Days Container: Bulk | 388 |
|
$19.1300 | Buy Now |
|
Ameya Holding Limited | 1407 |
|
RFQ | ||
DISTI #
JANTX2N3741
|
Avnet Americas | Trans GP BJT PNP 80V 4A 3-Pin(2+Tab) TO-66 - Bulk (Alt: JANTX2N3741) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 36 Weeks, 0 Days Container: Bulk | 388 |
|
$19.1300 | Buy Now |
|
NAC | Power BJT RoHS: Compliant Min Qty: 15 Package Multiple: 1 Container: Tray | 0 |
|
$19.6800 / $23.0600 | Buy Now |
Part Details for JANTX2N3741
JANTX2N3741 CAD Models
JANTX2N3741 Part Data Attributes
|
JANTX2N3741
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
JANTX2N3741
Microchip Technology Inc
Power Bipolar Transistor, 4A I(C), 80V V(BR)CEO, 1-Element, PNP, Silicon, TO-213AA, Metal, 2 Pin
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | TO-66, 2 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 36 Weeks | |
Samacsys Manufacturer | Microchip | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 4 A | |
Collector-Emitter Voltage-Max | 80 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 3 | |
JEDEC-95 Code | TO-213AA | |
JESD-30 Code | O-MBFM-P2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | PNP | |
Qualification Status | Qualified | |
Reference Standard | MIL-19500/441 | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | PIN/PEG | |
Terminal Position | BOTTOM | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for JANTX2N3741
This table gives cross-reference parts and alternative options found for JANTX2N3741. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANTX2N3741, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2N3741.MODR1 | Power Bipolar Transistor, 4A I(C), 80V V(BR)CEO, 1-Element, PNP, Silicon, TO-213AA, Metal, 2 Pin, HERMETIC SEALED, METAL, TO-66, 2 PIN | TT Electronics Resistors | JANTX2N3741 vs 2N3741.MODR1 |
2N3741R1 | 4A, 80V, PNP, Si, POWER TRANSISTOR, TO-213AA, HERMETIC SEALED, METAL, TO-66, 2 PIN | TT Electronics Power and Hybrid / Semelab Limited | JANTX2N3741 vs 2N3741R1 |
2N3741.MOD | Power Bipolar Transistor, 4A I(C), 80V V(BR)CEO, 1-Element, PNP, Silicon, TO-213AA, Metal, 2 Pin, HERMETIC SEALED, METAL, TO-66, 2 PIN | TT Electronics Resistors | JANTX2N3741 vs 2N3741.MOD |
2N3741 | Power Bipolar Transistor, 4A I(C), 80V V(BR)CEO, 1-Element, PNP, Silicon, TO-66, Metal, 2 Pin, TO-66, 2 PIN | Central Semiconductor Corp | JANTX2N3741 vs 2N3741 |
JANTX2N3741 | Power Bipolar Transistor, 4A I(C), 80V V(BR)CEO, 1-Element, PNP, Silicon, TO-213AA, Metal, 2 Pin, TO-66, 2 PIN | Microsemi Corporation | JANTX2N3741 vs JANTX2N3741 |
2N3741R | 4A, 80V, PNP, Si, POWER TRANSISTOR, TO-213AA, HERMETIC SEALED, TO-66, 2 PIN | TT Electronics Power and Hybrid / Semelab Limited | JANTX2N3741 vs 2N3741R |
2N3741 | Power Bipolar Transistor, 4A I(C), 80V V(BR)CEO, 1-Element, PNP, Silicon, TO-66, Metal, 2 Pin, | Advanced Semiconductor Inc | JANTX2N3741 vs 2N3741 |
2N3741R | Power Bipolar Transistor, 4A I(C), 80V V(BR)CEO, 1-Element, PNP, Silicon, TO-213AA, Metal, 2 Pin, HERMETIC SEALED, TO-66, 2 PIN | TT Electronics Resistors | JANTX2N3741 vs 2N3741R |
2N3741 | 4A, 80V, PNP, Si, POWER TRANSISTOR, TO-213AA, HERMETIC SEALED, METAL, TO-66, 2 PIN | TT Electronics Power and Hybrid / Semelab Limited | JANTX2N3741 vs 2N3741 |
2N3741R1 | Power Bipolar Transistor, 4A I(C), 80V V(BR)CEO, 1-Element, PNP, Silicon, TO-213AA, Metal, 2 Pin, HERMETIC SEALED, METAL, TO-66, 2 PIN | TT Electronics Resistors | JANTX2N3741 vs 2N3741R1 |