Part Details for JANTX2N3772 by VPT Components
Overview of JANTX2N3772 by VPT Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JANTX2N3772
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
JANTX2N3772
|
Avnet Americas | JANTX2N3772 - Bulk (Alt: JANTX2N3772) Min Qty: 13 Package Multiple: 1 Container: Bulk | 0 |
|
$96.0750 / $111.8250 | Buy Now |
DISTI #
JANTX2N3772
|
TTI | Bipolar Transistors - BJT MIL-PRF-19500/413 Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 28 In Stock |
|
$131.7900 | Buy Now |
DISTI #
JANTX2N3772
|
Avnet Americas | JANTX2N3772 - Bulk (Alt: JANTX2N3772) Min Qty: 13 Package Multiple: 1 Container: Bulk | 0 |
|
$96.0750 / $111.8250 | Buy Now |
DISTI #
JANTX2N3772
|
Avnet Americas | JANTX2N3772 - Bulk (Alt: JANTX2N3772) Min Qty: 13 Package Multiple: 1 Container: Bulk | 0 |
|
$96.0750 / $111.8250 | Buy Now |
|
NexGen Digital | 670 |
|
RFQ |
Part Details for JANTX2N3772
JANTX2N3772 CAD Models
JANTX2N3772 Part Data Attributes
|
JANTX2N3772
VPT Components
Buy Now
Datasheet
|
Compare Parts:
JANTX2N3772
VPT Components
Power Bipolar Transistor,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VPT COMPONENTS | |
Package Description | FORMERLY TO-3, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.95 | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 20 A | |
Collector-Base Capacitance-Max | 1200 pF | |
Collector-Emitter Voltage-Max | 60 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 15 | |
JEDEC-95 Code | TO-204AA | |
JESD-30 Code | O-MBFM-P2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | NPN | |
Power Dissipation Ambient-Max | 6 W | |
Power Dissipation-Max (Abs) | 150 W | |
Qualification Status | Qualified | |
Reference Standard | MIL-19500 | |
Surface Mount | NO | |
Terminal Form | PIN/PEG | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Turn-off Time-Max (toff) | 10000 ns | |
Turn-on Time-Max (ton) | 8000 ns | |
VCEsat-Max | 4 V |