Part Details for JANTX2N4239 by Microchip Technology Inc
Overview of JANTX2N4239 by Microchip Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JANTX2N4239
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1086-20976-ND
|
DigiKey | TRANS NPN 80V 1A TO39 Min Qty: 100 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$39.6400 | Buy Now |
DISTI #
JANTX2N4239
|
Avnet Americas | Trans GP BJT NPN 80V 1A 3-Pin TO-39 Bag - Bulk (Alt: JANTX2N4239) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$38.1100 / $42.6900 | Buy Now |
DISTI #
494-JANTX2N4239
|
Mouser Electronics | Bipolar Transistors - BJT 80V NPN Power BJT THT RoHS: Not Compliant | 0 |
|
$41.5600 | Order Now |
DISTI #
JANTX2N4239
|
Microchip Technology Inc | Power BJT _ TO-39, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$42.6900 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$37.8500 / $103.6700 | Buy Now | |
DISTI #
JANTX2N4239
|
Avnet Americas | Trans GP BJT NPN 80V 1A 3-Pin TO-39 Bag - Bulk (Alt: JANTX2N4239) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$38.1100 / $42.6900 | Buy Now |
DISTI #
JANTX2N4239
|
Avnet Americas | Trans GP BJT NPN 80V 1A 3-Pin TO-39 Bag - Bulk (Alt: JANTX2N4239) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$38.1100 / $42.6900 | Buy Now |
|
NAC | Power BJT RoHS: Compliant Min Qty: 8 Package Multiple: 1 | 0 |
|
$37.1800 / $43.5600 | Buy Now |
|
Master Electronics | 0 |
|
$37.8500 / $103.6700 | Buy Now |
Part Details for JANTX2N4239
JANTX2N4239 CAD Models
JANTX2N4239 Part Data Attributes
|
JANTX2N4239
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
JANTX2N4239
Microchip Technology Inc
Small Signal Bipolar Transistor, 1A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, TO-39
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 22 Weeks | |
Collector Current-Max (IC) | 1 A | |
Collector-Emitter Voltage-Max | 80 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 30 | |
JEDEC-95 Code | TO-39 | |
JESD-30 Code | O-MBCY-W3 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 175 °C | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 0.8 W | |
Qualification Status | Qualified | |
Reference Standard | MIL-19500/581 | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 1 MHz |
Alternate Parts for JANTX2N4239
This table gives cross-reference parts and alternative options found for JANTX2N4239. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANTX2N4239, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2N4239 | 3000mA, 80V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-39, METAL PACKAGE-3 | Motorola Mobility LLC | JANTX2N4239 vs 2N4239 |
2N4239 | 1000mA, 80V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-205AD, HERMETIC SEALED, METAL, TO-39, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | JANTX2N4239 vs 2N4239 |
2N4239 | Small Signal Bipolar Transistor, 1A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, TO-39, TO-39, 3 PIN | Fairchild Semiconductor Corporation | JANTX2N4239 vs 2N4239 |
2N4239 | Small Signal Bipolar Transistor, 1A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, TO-5, TO-5, 3 PIN | General Diode Corp | JANTX2N4239 vs 2N4239 |
JANTXV2N4239 | Small Signal Bipolar Transistor, 1A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, TO-39 | Microchip Technology Inc | JANTX2N4239 vs JANTXV2N4239 |
2N4239 | Small Signal Bipolar Transistor, 1A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, TO-39 | Microchip Technology Inc | JANTX2N4239 vs 2N4239 |
JANTXV2N4239 | Small Signal Bipolar Transistor, 1A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, TO-39, | Microsemi Corporation | JANTX2N4239 vs JANTXV2N4239 |
JANTXV2N4239 | Small Signal Bipolar Transistor, 1A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, TO-39, | New England Semiconductor | JANTX2N4239 vs JANTXV2N4239 |
2N4239 | Transistor, | Microsemi Corporation | JANTX2N4239 vs 2N4239 |
JANTX2N4239 | Small Signal Bipolar Transistor, 1A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, TO-39, | New England Semiconductor | JANTX2N4239 vs JANTX2N4239 |