Transistors
JANTX2N4399
Description: Power Bipolar Transistor, 30A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-3, Metal, 2 Pin, TO-3, 2 PIN

Overview of JANTX2N4399 by Microsemi Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Audio and Video Systems Energy and Power Systems Renewable Energy

Price & Stock for JANTX2N4399 by Microsemi Corporation

Part # Manufacturer Description Stock Price Buy
Bristol Electronics   2
RFQ

CAD Models for JANTX2N4399 by Microsemi Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for JANTX2N4399 by Microsemi Corporation

JANTX2N4399
Microsemi Corporation
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Transferred
Ihs Manufacturer
MICROSEMI CORP
Part Package Code
TO-3
Package Description
TO-3, 2 PIN
Pin Count
2
Reach Compliance Code
unknown
ECCN Code
EAR99
Samacsys Manufacturer
Microsemi Corporation
Case Connection
COLLECTOR
Collector Current-Max (IC)
30 A
Collector-Emitter Voltage-Max
60 V
Configuration
SINGLE
DC Current Gain-Min (hFE)
15
JEDEC-95 Code
TO-3
JESD-30 Code
O-MBFM-P2
JESD-609 Code
e0
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
200 °C
Package Body Material
METAL
Package Shape
ROUND
Package Style
FLANGE MOUNT
Polarity/Channel Type
PNP
Qualification Status
Not Qualified
Reference Standard
MIL-19500/433F
Surface Mount
NO
Terminal Finish
TIN LEAD
Terminal Form
PIN/PEG
Terminal Position
BOTTOM
Transistor Application
SWITCHING
Transistor Element Material
SILICON
Want to compare parts?
  1. JANTX2N4399
    Microsemi Corporation
    Power Bipolar Transistor, 30A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-3, Metal, 2 Pin, TO-3, 2 PIN
    VS

Alternate Parts for JANTX2N4399

This table gives cross-reference parts and alternative options found for JANTX2N4399. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANTX2N4399, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
2N4399 Power Bipolar Transistor, 30A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-204AA, Metal, 2 Pin Motorola Semiconductor Products JANTX2N4399 vs 2N4399
JANTXV2N4399 30A, 60V, PNP, Si, POWER TRANSISTOR, TO-3, TO-3, 2 PIN Motorola Mobility LLC JANTX2N4399 vs JANTXV2N4399
2N4399 Power Bipolar Transistor, 60A I(C), 1-Element, PNP, Silicon, TO-3, Metal, 2 Pin, TO-3, 2 PIN Advanced Semiconductor Inc JANTX2N4399 vs 2N4399
2N4399 Power Bipolar Transistor, 30A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-3, Metal, 2 Pin, TO-3, 2 PIN International Devices Inc JANTX2N4399 vs 2N4399
2N4399 30A, 60V, PNP, Si, POWER TRANSISTOR, TO-204AA, HERMETIC SEALED, METAL, TO-3, 2 PIN TT Electronics Power and Hybrid / Semelab Limited JANTX2N4399 vs 2N4399
JAN2N4399 Power Bipolar Transistor, 30A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-3, Metal, 2 Pin, TO-3, 2 PIN New England Semiconductor JANTX2N4399 vs JAN2N4399
JANTX2N4399 30A, 60V, PNP, Si, POWER TRANSISTOR, TO-3, TO-3, 2 PIN Motorola Mobility LLC JANTX2N4399 vs JANTX2N4399
2N4399 Power Bipolar Transistor, 30A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-3, Metal, 2 Pin, TO-3, 2 PIN Solid State Devices Inc (SSDI) JANTX2N4399 vs 2N4399
JANTXV2N4399 Power Bipolar Transistor, 30A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-3, Metal, 2 Pin Microchip Technology Inc JANTX2N4399 vs JANTXV2N4399
2N4399PBFREE Power Bipolar Transistor, Central Semiconductor Corp JANTX2N4399 vs 2N4399PBFREE
Part Number Description Manufacturer Compare
TIP41BG NPN Bipolar Power Transistor 80 V, TO-220 3 LEAD STANDARD, 50-TUBE onsemi JANTX2N4399 vs TIP41BG
TIP42B 6A, 80V, PNP, Si, POWER TRANSISTOR, TO-220, TO-220, 3 PIN STMicroelectronics JANTX2N4399 vs TIP42B
TIP42B PNP Bipolar Power Transistor, 50-TUBE onsemi JANTX2N4399 vs TIP42B
TIP41 Power Bipolar Transistor Secos Corporation JANTX2N4399 vs TIP41
2N4399PBFREE Power Bipolar Transistor, Central Semiconductor Corp JANTX2N4399 vs 2N4399PBFREE
2N4398 Power Bipolar Transistor, 30A I(C), 40V V(BR)CEO, PNP, Silicon, TO-3, Metal, 2 Pin, Microsemi Corporation JANTX2N4399 vs 2N4398
2N4399 Power Bipolar Transistor, 30A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-204AA, Metal, 2 Pin Motorola Semiconductor Products JANTX2N4399 vs 2N4399
JANTX2N4399 Power Bipolar Transistor, 30A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-3, Metal, 2 Pin Microchip Technology Inc JANTX2N4399 vs JANTX2N4399
2N4398 Power Bipolar Transistor, 30A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon, TO-3, Metal, 2 Pin, TO-3, 2 PIN Solid State Devices Inc (SSDI) JANTX2N4399 vs 2N4398
TIP41A Power Bipolar Transistor, 6A I(C), 60V V(BR)CEO, NPN, Silicon, TO-220, Plastic/Epoxy, 3 Pin, PLASTIC, TO-220, 3 PIN Microsemi Corporation JANTX2N4399 vs TIP41A

Related Parts for JANTX2N4399

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for JANTX2N4399 by Microsemi Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: JANTX2N4399 by Microsemi Corporation

Select Manufacturer
Which Manufacturer of JANTX2N4399 would you like to use for your alert(s)?
  • Please alert me when JANTX2N4399 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for JANTX2N4399 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for JANTX2N4399 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for JANTX2N4399 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for JANTX2N4399.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare JANTX2N4399 by Microsemi Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: