Part Details for JANTX2N4416A by Motorola Mobility LLC
Overview of JANTX2N4416A by Motorola Mobility LLC
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Price & Stock for JANTX2N4416A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
NexGen Digital | 29 |
|
RFQ |
Part Details for JANTX2N4416A
JANTX2N4416A CAD Models
JANTX2N4416A Part Data Attributes
|
JANTX2N4416A
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
JANTX2N4416A
Motorola Mobility LLC
35V, N-CHANNEL, Si, SMALL SIGNAL, JFET, TO-72, TO-72, 3 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Part Package Code | TO-72 | |
Package Description | CYLINDRICAL, O-MBCY-W3 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Configuration | SINGLE | |
DS Breakdown Voltage-Min | 35 V | |
FET Technology | JUNCTION | |
JEDEC-95 Code | TO-72 | |
JESD-30 Code | O-MBCY-W3 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | DEPLETION MODE | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Polarity/Channel Type | N-CHANNEL | |
Qualification Status | Not Qualified | |
Reference Standard | MIL-19500/428E | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON |
Alternate Parts for JANTX2N4416A
This table gives cross-reference parts and alternative options found for JANTX2N4416A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANTX2N4416A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2N4416A | N-CHANNEL, Si, SMALL SIGNAL, JFET, TO-72, TO-206AF, 4 PIN | TT Electronics Power and Hybrid / Semelab Limited | JANTX2N4416A vs 2N4416A |
JAN2N4416A | Small Signal Field-Effect Transistor, 35V, 1-Element, N-Channel, Silicon, Junction FET, TO-72, TO-72, 3 PIN | Microsemi Corporation | JANTX2N4416A vs JAN2N4416A |
2N4416A | Small Signal Field-Effect Transistor, 35V, 1-Element, N-Channel, Silicon, Junction FET, TO-206AF | Microchip Technology Inc | JANTX2N4416A vs 2N4416A |
2N4416A | Small Signal Field-Effect Transistor, 1-Element, N-Channel, Silicon, Junction FET, TO-72, HERMETIC SEALED PACKAGE-4 | Calogic Inc | JANTX2N4416A vs 2N4416A |
2N4416A | Small Signal Field-Effect Transistor, 1-Element, N-Channel, Silicon, Junction FET, TO-72, TO-206AF, 4 PIN | TT Electronics Resistors | JANTX2N4416A vs 2N4416A |
JANTXV2N4416A | Small Signal Field-Effect Transistor, 35V, 1-Element, N-Channel, Silicon, Junction FET, TO-72, TO-72, 3 PIN | Microsemi Corporation | JANTX2N4416A vs JANTXV2N4416A |
2N4416AG4 | N-CHANNEL, Si, SMALL SIGNAL, JFET, TO-72, TO-206AF, 4 PIN | TT Electronics Power and Hybrid / Semelab Limited | JANTX2N4416A vs 2N4416AG4 |
JAN2N4416A | Small Signal Field-Effect Transistor, 35V, 1-Element, N-Channel, Silicon, Junction FET, TO-72, TO-72, 3 PIN | New England Semiconductor | JANTX2N4416A vs JAN2N4416A |
2N4416A-E3 | Small Signal Field-Effect Transistor, 1-Element, N-Channel, Silicon, Junction FET, TO-206AF, LEAD FREE, HERMETIC SEALED, TO-72, 4 PIN | Vishay Intertechnologies | JANTX2N4416A vs 2N4416A-E3 |
2N4416AE3 | Small Signal Field-Effect Transistor, 35V, 1-Element, N-Channel, Silicon, Junction FET, TO-206AF | Microchip Technology Inc | JANTX2N4416A vs 2N4416AE3 |