JANTX2N5004
Description: Power Bipolar Transistor, 5A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, TO-59, Metal, 3 Pin

Overview of JANTX2N5004 by Microchip Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for JANTX2N5004 by Microchip Technology Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 1086-21005-ND
DigiKey TRANS NPN 80V 5A TO59 Lead time: 22 Weeks Container: Bulk Temporarily Out of Stock
Buy Now
DISTI # JANTX2N5004
Microchip Technology Inc Power BJT _ TO-59, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes 0

Alternates Available
  • 1 $305.1000
$305.1000 Buy Now
NAC Power BJT RoHS: Compliant Min Qty: 50 Package Multiple: 1 Container: Tray 0
RFQ

CAD Models for JANTX2N5004 by Microchip Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for JANTX2N5004 by Microchip Technology Inc

JANTX2N5004
Microchip Technology Inc
-
-
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
Package Description
T6-C, TO-59, 3 PIN
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.29.00.95
Case Connection
ISOLATED
Collector Current-Max (IC)
5 A
Collector-Emitter Voltage-Max
80 V
Configuration
SINGLE
DC Current Gain-Min (hFE)
40
JEDEC-95 Code
TO-59
JESD-30 Code
O-MUPM-D3
JESD-609 Code
e0
Number of Elements
1
Number of Terminals
3
Operating Temperature-Max
200 °C
Package Body Material
METAL
Package Shape
ROUND
Package Style
POST/STUD MOUNT
Polarity/Channel Type
NPN
Qualification Status
Qualified
Reference Standard
MIL-19500/534C
Surface Mount
NO
Terminal Finish
TIN LEAD
Terminal Form
SOLDER LUG
Terminal Position
UPPER
Transistor Application
SWITCHING
Transistor Element Material
SILICON
Want to compare parts?
  1. JANTX2N5004
    Microchip Technology Inc
    Power Bipolar Transistor, 5A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, TO-59, Metal, 3 Pin
    VS

Alternate Parts for JANTX2N5004

This table gives cross-reference parts and alternative options found for JANTX2N5004. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANTX2N5004, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
2N5004 Power Bipolar Transistor, 5A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, TO-59, Metal, 3 Pin, TO-59, 3 PIN General Diode Corp JANTX2N5004 vs 2N5004
JANTX2N5004 Power Bipolar Transistor, 5A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, Metal, 3 Pin, T6-C, TO-59, 3 PIN TT Electronics OPTEK Technology JANTX2N5004 vs JANTX2N5004
JAN2N5004 Power Bipolar Transistor, 5A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, TO-59, Metal, 3 Pin, T6-C, TO-59, 3 PIN Microsemi Corporation JANTX2N5004 vs JAN2N5004
JANTX2N5004 Power Bipolar Transistor, 5A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, Metal, 3 Pin, T6-C, TO-59, 3 PIN New England Semiconductor JANTX2N5004 vs JANTX2N5004
2N5004 Power Bipolar Transistor, 5A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, TO-59, Metal, 3 Pin, Solid State Devices Inc (SSDI) JANTX2N5004 vs 2N5004
JANTXV2N5004 Power Bipolar Transistor, 5A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, Metal, 3 Pin, T6-C, TO-59, 3 PIN New England Semiconductor JANTX2N5004 vs JANTXV2N5004
JAN2N5004 Power Bipolar Transistor, 5A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, TO-59, Metal, 3 Pin, HERMETIC SEALED, METAL CAN-3 Semicoa Semiconductors JANTX2N5004 vs JAN2N5004
JANTXV2N5004 Power Bipolar Transistor, 5A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, TO-59, Metal, 3 Pin, HERMETIC SEALED, METAL CAN-3 Semicoa Semiconductors JANTX2N5004 vs JANTXV2N5004
2N5004 Power Bipolar Transistor, 5A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, TO-59, Metal, 3 Pin Microchip Technology Inc JANTX2N5004 vs 2N5004
2N5004 Power Bipolar Transistor, 5A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, TO-111, Metal, 4 Pin, Spectrum Control JANTX2N5004 vs 2N5004
Part Number Description Manufacturer Compare
JANTX2N5004 Power Bipolar Transistor, 5A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, Metal, 3 Pin, T6-C, TO-59, 3 PIN New England Semiconductor JANTX2N5004 vs JANTX2N5004
JANTXV2N5004 Power Bipolar Transistor, 5A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, TO-59, Metal, 3 Pin Microchip Technology Inc JANTX2N5004 vs JANTXV2N5004
2N5004 Power Bipolar Transistor, 5A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, TO-59, Metal, 3 Pin, HERMETIC SEALED, METAL CAN-3 Microsemi Corporation JANTX2N5004 vs 2N5004
2N5004 Power Bipolar Transistor, 5A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, TO-59, Metal, 3 Pin, TO-59, 3 PIN General Diode Corp JANTX2N5004 vs 2N5004
2N5004E3 Power Bipolar Transistor, 5A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, TO-59, Metal, 3 Pin, Microsemi Corporation JANTX2N5004 vs 2N5004E3
JAN2N5004 Power Bipolar Transistor, 5A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, Metal, 3 Pin, T6-C, TO-59, 3 PIN Defense Logistics Agency JANTX2N5004 vs JAN2N5004
JANTXV2N5004 Power Bipolar Transistor, 5A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, TO-59, Metal, 3 Pin, T6-C, TO-59, 3 PIN Microsemi Corporation JANTX2N5004 vs JANTXV2N5004
JANTX2N5004 Power Bipolar Transistor, 5A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, TO-59, Metal, 3 Pin, T6-C, TO-59, 3 PIN Microsemi Corporation JANTX2N5004 vs JANTX2N5004
JAN2N5004 Power Bipolar Transistor, 5A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, TO-59, Metal, 3 Pin, T6-C, TO-59, 3 PIN Microsemi Corporation JANTX2N5004 vs JAN2N5004
2N5004 5A, 80V, NPN, Si, POWER TRANSISTOR, TO-59 Texas Instruments JANTX2N5004 vs 2N5004

Related Parts for JANTX2N5004

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for JANTX2N5004 by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: JANTX2N5004 by Microchip Technology Inc

Select Manufacturer
Which Manufacturer of JANTX2N5004 would you like to use for your alert(s)?
  • Please alert me when JANTX2N5004 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for JANTX2N5004 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for JANTX2N5004 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for JANTX2N5004 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for JANTX2N5004.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare JANTX2N5004 by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: