Part Details for JANTX2N5114 by Intersil Corporation
Overview of JANTX2N5114 by Intersil Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for JANTX2N5114
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | JFET Transistor, P-Channel, TO-18 | 39 |
|
$25.0475 / $27.8306 | Buy Now |
Part Details for JANTX2N5114
JANTX2N5114 CAD Models
JANTX2N5114 Part Data Attributes
|
JANTX2N5114
Intersil Corporation
Buy Now
|
Compare Parts:
JANTX2N5114
Intersil Corporation
30V, P-CHANNEL, Si, SMALL SIGNAL, JFET, SIMILAR TO TO-18, 3 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HARRIS SEMICONDUCTOR | |
Part Package Code | BCY | |
Package Description | CYLINDRICAL, O-MBCY-W3 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Case Connection | GATE | |
Configuration | SINGLE | |
DS Breakdown Voltage-Min | 30 V | |
Drain-source On Resistance-Max | 75 Ω | |
FET Technology | JUNCTION | |
JESD-30 Code | O-MBCY-W3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | DEPLETION MODE | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Polarity/Channel Type | P-CHANNEL | |
Qualification Status | Not Qualified | |
Reference Standard | MIL-19500/476C | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for JANTX2N5114
This table gives cross-reference parts and alternative options found for JANTX2N5114. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANTX2N5114, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2N5114E3 | Small Signal Field-Effect Transistor, 30V, 1-Element, P-Channel, Silicon, Junction FET, TO-206AA, ROHS COMPLIANT, TO-18, 3 PIN | Microsemi Corporation | JANTX2N5114 vs 2N5114E3 |
2N5114 | Small Signal Field-Effect Transistor, 30V, 1-Element, P-Channel, Silicon, Junction FET, TO-206AA, TO-18, 3 PIN | Microsemi Corporation | JANTX2N5114 vs 2N5114 |
2N5114 | Small Signal Field-Effect Transistor, P-Channel, Junction FET, | Sipex Corporation | JANTX2N5114 vs 2N5114 |
MX2N5114 | Small Signal Field-Effect Transistor, 30V, 1-Element, P-Channel, Silicon, Junction FET, TO-206AA | Microchip Technology Inc | JANTX2N5114 vs MX2N5114 |
2N5114 | Small Signal Field-Effect Transistor, 1-Element, P-Channel, Silicon, Junction FET, TO-18, METAL PACKAGE-3 | Linear Integrated Systems | JANTX2N5114 vs 2N5114 |
2N5114 | Small Signal Field-Effect Transistor, P-Channel, Junction FET, | Telcom Semiconductor Inc | JANTX2N5114 vs 2N5114 |
2N5114HR-PBF | Small Signal Field-Effect Transistor | Digitron Semiconductors | JANTX2N5114 vs 2N5114HR-PBF |
2N5114TIN/LEAD | Small Signal Field-Effect Transistor, | Central Semiconductor Corp | JANTX2N5114 vs 2N5114TIN/LEAD |
JANTXV2N5114 | Small Signal Field-Effect Transistor, | VPT Components | JANTX2N5114 vs JANTXV2N5114 |
2N5114-PBF | Small Signal Field-Effect Transistor | Digitron Semiconductors | JANTX2N5114 vs 2N5114-PBF |