Part Details for JANTX2N5302 by Microchip Technology Inc
Overview of JANTX2N5302 by Microchip Technology Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JANTX2N5302
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AJ5981
|
Newark | 60V 30A 5W Npn Power Bjt Tht To-3 Rohs Compliant: Yes |Microchip JANTX2N5302 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$152.9500 / $159.0700 | Buy Now |
DISTI #
1086-16143-ND
|
DigiKey | TRANS NPN 60V 30A TO3 Min Qty: 100 Lead time: 36 Weeks Container: Bulk | Temporarily Out of Stock |
|
$159.0704 | Buy Now |
DISTI #
JANTX2N5302
|
Avnet Americas | Trans GP BJT NPN 60V 30A 2-Pin TO-3 Tray - Bulk (Alt: JANTX2N5302) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$152.9500 / $171.3000 | Buy Now |
DISTI #
494-JANTX2N5302
|
Mouser Electronics | Bipolar Transistors - BJT 60V 30A 5W NPN Power BJT THT RoHS: Not Compliant | 0 |
|
$171.3000 | Order Now |
DISTI #
JANTX2N5302
|
Microchip Technology Inc | Power BJT _ TO-3, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$171.3000 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$155.0900 / $455.1800 | Buy Now | |
DISTI #
JANTX2N5302
|
Avnet Americas | Trans GP BJT NPN 60V 30A 2-Pin TO-3 Tray - Bulk (Alt: JANTX2N5302) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$152.9500 / $171.3000 | Buy Now |
|
NAC | Power BJT RoHS: Compliant Min Qty: 2 Package Multiple: 1 Container: Tray | 0 |
|
$149.2200 / $174.8000 | Buy Now |
|
NexGen Digital | 43 |
|
RFQ | ||
|
Master Electronics | 0 |
|
$155.0900 / $455.1800 | Buy Now |
Part Details for JANTX2N5302
JANTX2N5302 CAD Models
JANTX2N5302 Part Data Attributes:
|
JANTX2N5302
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
JANTX2N5302
Microchip Technology Inc
Power Bipolar Transistor, 30A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon, TO-204AA, Metal, 2 Pin
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | SIMILAR TO TO-3, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.95 | |
Factory Lead Time | 36 Weeks | |
Samacsys Manufacturer | Microchip | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 30 A | |
Collector-Emitter Voltage-Max | 60 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 5 | |
JEDEC-95 Code | TO-204AA | |
JESD-30 Code | O-MBFM-P2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | NPN | |
Qualification Status | Qualified | |
Reference Standard | MIL-19500/456D | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | PIN/PEG | |
Terminal Position | BOTTOM | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for JANTX2N5302
This table gives cross-reference parts and alternative options found for JANTX2N5302. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANTX2N5302, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JAN2N5302 | Power Bipolar Transistor, 30A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon, TO-3, Metal, 2 Pin | Microchip Technology Inc | JANTX2N5302 vs JAN2N5302 |
2N5302 | Power Bipolar Transistor, 30A I(C), 60V V(BR)CEO, NPN, Silicon, TO-3, Metal, 2 Pin, TO-3, 2 PIN | Space Power Electronics Inc | JANTX2N5302 vs 2N5302 |
2N5302 | Power Bipolar Transistor, 30A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon, TO-3, Metal, 2 Pin | Microchip Technology Inc | JANTX2N5302 vs 2N5302 |
2N5302.MODR1 | 30A, 60V, NPN, Si, POWER TRANSISTOR, TO-204AA, HERMETIC SEALED, METAL, TO-3, 2 PIN | TT Electronics Power and Hybrid / Semelab Limited | JANTX2N5302 vs 2N5302.MODR1 |
2N5302 | Power Bipolar Transistor, 30A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon, TO-3, Metal, 2 Pin, | Spectrum Control | JANTX2N5302 vs 2N5302 |
2N5302 | Power Bipolar Transistor, 30A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon, TO-3, Metal, 2 Pin, TO-3, 2 PIN | Mospec Semiconductor Corp | JANTX2N5302 vs 2N5302 |
2N5302 | 30A, 60V, NPN, Si, POWER TRANSISTOR, TO-204AA | Intersil Corporation | JANTX2N5302 vs 2N5302 |
2N5302R1 | 30A, 60V, NPN, Si, POWER TRANSISTOR, TO-204AA, HERMETIC SEALED, METAL, TO-3, 2 PIN | TT Electronics Power and Hybrid / Semelab Limited | JANTX2N5302 vs 2N5302R1 |
2N5302.MODR1 | Power Bipolar Transistor, 30A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon, TO-204AA, Metal, 2 Pin, HERMETIC SEALED, METAL, TO-3, 2 PIN | TT Electronics Resistors | JANTX2N5302 vs 2N5302.MODR1 |
2N5302 | Power Bipolar Transistor, 30A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon, TO-3, Metal, 2 Pin, TO-3, 2 PIN | Central Semiconductor Corp | JANTX2N5302 vs 2N5302 |