Part Details for JANTX2N5667 by Microchip Technology Inc
Overview of JANTX2N5667 by Microchip Technology Inc
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JANTX2N5667
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AJ4340
|
Newark | 300V 5A 1.2W Npn Power Bjt Tht To-5 Rohs Compliant: Yes |Microchip JANTX2N5667 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$27.8000 / $28.9100 | Buy Now |
DISTI #
1086-15529-ND
|
DigiKey | TRANS NPN 300V 5A TO5 Min Qty: 100 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$28.9102 | Buy Now |
DISTI #
JANTX2N5667
|
Avnet Americas | - Bulk (Alt: JANTX2N5667) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$27.8000 / $31.1400 | Buy Now |
DISTI #
494-JANTX2N5667
|
Mouser Electronics | Bipolar Transistors - BJT 300V 5A 1.2W NPN Power BJT THT RoHS: Not Compliant | 32 |
|
$28.1900 / $35.8800 | Buy Now |
DISTI #
JANTX2N5667
|
Microchip Technology Inc | Power BJT _ TO-5, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes |
92 Alternates Available |
|
$31.1400 | Buy Now |
|
Onlinecomponents.com | 2N5667 Series 300 V 5 A NPN Through Hole Silicon Switching Transistor - TO-5 RoHS: Compliant |
11 In Stock 92 Factory Stock |
|
$26.1000 / $29.1600 | Buy Now |
DISTI #
55870758
|
Verical | Trans GP BJT NPN 300V 5A 1200mW 3-Pin TO-5 Bag RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2043 | Americas - 27 |
|
$28.1500 | Buy Now |
DISTI #
65092076
|
Verical | Trans GP BJT NPN 300V 5A 1200mW 3-Pin TO-5 Bag RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2043 | Americas - 11 |
|
$34.9700 / $37.9080 | Buy Now |
|
NAC | Power BJT RoHS: Compliant Min Qty: 11 Package Multiple: 1 | 0 |
|
$27.1200 / $31.7700 | Buy Now |
|
NexGen Digital | 5 |
|
RFQ |
Part Details for JANTX2N5667
JANTX2N5667 CAD Models
JANTX2N5667 Part Data Attributes
|
JANTX2N5667
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
JANTX2N5667
Microchip Technology Inc
Power Bipolar Transistor, 5A I(C), 300V V(BR)CEO, 1-Element, NPN, Silicon, TO-5, Metal, 2 Pin
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | TO-5, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.95 | |
Factory Lead Time | 22 Weeks | |
Collector Current-Max (IC) | 5 A | |
Collector-Base Capacitance-Max | 120 pF | |
Collector-Emitter Voltage-Max | 300 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 10 | |
JEDEC-95 Code | TO-5 | |
JESD-30 Code | O-MBCY-W3 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Polarity/Channel Type | NPN | |
Power Dissipation Ambient-Max | 1.2 W | |
Power Dissipation-Max (Abs) | 1.2 W | |
Qualification Status | Qualified | |
Reference Standard | MIL-PRF-19500 | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Turn-off Time-Max (toff) | 2000 ns | |
Turn-on Time-Max (ton) | 250 ns | |
VCEsat-Max | 0.4 V |
Alternate Parts for JANTX2N5667
This table gives cross-reference parts and alternative options found for JANTX2N5667. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANTX2N5667, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JANTXV2N5667 | Power Bipolar Transistor, 5A I(C), 300V V(BR)CEO, 1-Element, NPN, Silicon, TO-5, Metal, 2 Pin | Microchip Technology Inc | JANTX2N5667 vs JANTXV2N5667 |
2N5667 | Power Bipolar Transistor, 5A I(C), 300V V(BR)CEO, 1-Element, NPN, Silicon, TO-5, Metal, 3 Pin | Microchip Technology Inc | JANTX2N5667 vs 2N5667 |
JANS2N5667 | Power Bipolar Transistor, 5A I(C), 300V V(BR)CEO, 1-Element, NPN, Silicon, TO-5, Metal, 2 Pin | Microchip Technology Inc | JANTX2N5667 vs JANS2N5667 |
2N5667S | Power Bipolar Transistor, 5A I(C), 300V V(BR)CEO, 1-Element, NPN, Silicon, TO-205AD, Metal, 3 Pin | Microchip Technology Inc | JANTX2N5667 vs 2N5667S |
JANS2N5667S | Power Bipolar Transistor, 5A I(C), 300V V(BR)CEO, 1-Element, NPN, Silicon, TO-5, Metal, 2 Pin | Microchip Technology Inc | JANTX2N5667 vs JANS2N5667S |