Part Details for JANTX2N6277 by VPT Components
Overview of JANTX2N6277 by VPT Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JANTX2N6277
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
JANTX2N6277
|
Avnet Americas | Trans GP BJT NPN 150V 50A 2-Pin TO-3 Tray - Bulk (Alt: JANTX2N6277) Min Qty: 3 Package Multiple: 1 Container: Bulk | 0 |
|
$473.9700 / $551.6700 | Buy Now |
DISTI #
JANTX2N6277
|
TTI | Bipolar Transistors - BJT MIL-PRF-19500/514 Min Qty: 5 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$664.3200 | Buy Now |
DISTI #
JANTX2N6277
|
Avnet Americas | Trans GP BJT NPN 150V 50A 2-Pin TO-3 Tray - Bulk (Alt: JANTX2N6277) Min Qty: 3 Package Multiple: 1 Container: Bulk | 0 |
|
$473.9700 / $551.6700 | Buy Now |
DISTI #
JANTX2N6277
|
Avnet Americas | Trans GP BJT NPN 150V 50A 2-Pin TO-3 Tray - Bulk (Alt: JANTX2N6277) Min Qty: 3 Package Multiple: 1 Container: Bulk | 0 |
|
$473.9700 / $551.6700 | Buy Now |
|
NexGen Digital | 413 |
|
RFQ |
Part Details for JANTX2N6277
JANTX2N6277 CAD Models
JANTX2N6277 Part Data Attributes
|
JANTX2N6277
VPT Components
Buy Now
Datasheet
|
Compare Parts:
JANTX2N6277
VPT Components
Power Bipolar Transistor, 50A I(C), 150V V(BR)CEO, 1-Element, NPN, Silicon, TO-204AA, Metal, 2 Pin, TO-3
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VPT COMPONENTS | |
Package Description | TO-3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | HIGH RELIABILITY | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 50 A | |
Collector-Emitter Voltage-Max | 150 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 10 | |
JEDEC-95 Code | TO-204AA | |
JESD-30 Code | O-MBFM-P2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | NPN | |
Qualification Status | Qualified | |
Reference Standard | MIL-19500 | |
Surface Mount | NO | |
Terminal Form | PIN/PEG | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for JANTX2N6277
This table gives cross-reference parts and alternative options found for JANTX2N6277. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANTX2N6277, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JAN2N6277 | Power Bipolar Transistor, 50A I(C), 150V V(BR)CEO, 1-Element, NPN, Silicon, TO-204AA, Metal, 2 Pin, TO-3 | VPT Components | JANTX2N6277 vs JAN2N6277 |