Part Details for JANTX2N6988 by Microsemi Corporation
Overview of JANTX2N6988 by Microsemi Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JANTX2N6988
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
JANTX2N6988
|
Direct Components, Inc. | 6 |
|
RFQ |
Part Details for JANTX2N6988
JANTX2N6988 CAD Models
JANTX2N6988 Part Data Attributes
|
JANTX2N6988
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
JANTX2N6988
Microsemi Corporation
Small Signal Bipolar Transistor, 0.6A I(C), 60V V(BR)CEO, 4-Element, PNP, Silicon, CERAMIC, FP-14
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICROSEMI CORP | |
Package Description | CERAMIC, FP-14 | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 0.6 A | |
Collector-Emitter Voltage-Max | 60 V | |
Configuration | SEPARATE, 4 ELEMENTS | |
DC Current Gain-Min (hFE) | 100 | |
JESD-30 Code | R-CDFP-F14 | |
JESD-609 Code | e0 | |
Number of Elements | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 200 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Polarity/Channel Type | PNP | |
Qualification Status | Not Qualified | |
Reference Standard | MIL-19500/558D | |
Surface Mount | YES | |
Terminal Finish | TIN LEAD | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Turn-off Time-Max (toff) | 300 ns | |
Turn-on Time-Max (ton) | 45 ns |
Alternate Parts for JANTX2N6988
This table gives cross-reference parts and alternative options found for JANTX2N6988. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANTX2N6988, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2N6988 | Small Signal Bipolar Transistor, CASE 607-04, FP-14 | CRYSTALONICS Inc | JANTX2N6988 vs 2N6988 |
JANTXV2N6988 | Small Signal Bipolar Transistor, 0.6A I(C), 60V V(BR)CEO, 4-Element, PNP, Silicon, CERAMIC, FP-14 | Microsemi Corporation | JANTX2N6988 vs JANTXV2N6988 |
JAN2N6988 | Small Signal Bipolar Transistor, 0.6A I(C), 60V V(BR)CEO, 4-Element, PNP, Silicon, FP-14 | Microsemi Corporation | JANTX2N6988 vs JAN2N6988 |
JAN2N6988 | Small Signal Bipolar Transistor, 0.8A I(C), 50V V(BR)CEO, 4-Element, PNP, Silicon, FLAT PACKAGE-14 | Silicon Transistor Corporation | JANTX2N6988 vs JAN2N6988 |
JAN2N6988 | Small Signal Bipolar Transistor, 0.6A I(C), 60V V(BR)CEO, 4-Element, PNP, Silicon | Microchip Technology Inc | JANTX2N6988 vs JAN2N6988 |
JANS2N6988 | Small Signal Bipolar Transistor, 0.6A I(C), 60V V(BR)CEO, 4-Element, PNP, Silicon, FP-14 | Microsemi Corporation | JANTX2N6988 vs JANS2N6988 |
JANS2N6988 | Small Signal Bipolar Transistor, 0.6A I(C), 60V V(BR)CEO, 4-Element, PNP, Silicon | Microchip Technology Inc | JANTX2N6988 vs JANS2N6988 |
2N6988 | Small Signal Bipolar Transistor, 0.6A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, HERMETIC SEALED, FP-14 | Microsemi Corporation | JANTX2N6988 vs 2N6988 |
JANTX2N6988 | Small Signal Bipolar Transistor, 0.8A I(C), 50V V(BR)CEO, 4-Element, PNP, Silicon, FLAT PACKAGE-14 | Silicon Transistor Corporation | JANTX2N6988 vs JANTX2N6988 |
JANTXV2N6988 | Small Signal Bipolar Transistor, 4-Element, PNP, Silicon, TO-86, | Raytheon Semiconductor | JANTX2N6988 vs JANTXV2N6988 |