Part Details for JANTX2N6989 by VPT Components
Overview of JANTX2N6989 by VPT Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JANTX2N6989
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
JANTX2N6989
|
Avnet Americas | JANTX2N6989 - Bulk (Alt: JANTX2N6989) Min Qty: 21 Package Multiple: 1 Container: Bulk | 0 |
|
$60.2070 / $70.0770 | Buy Now |
DISTI #
JANTX2N6989
|
TTI | Bipolar Transistors - BJT MIL-PRF-19500/559 Min Qty: 10 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$88.0700 | Buy Now |
DISTI #
JANTX2N6989
|
Avnet Americas | JANTX2N6989 - Bulk (Alt: JANTX2N6989) Min Qty: 21 Package Multiple: 1 Container: Bulk | 0 |
|
$60.2070 / $70.0770 | Buy Now |
DISTI #
JANTX2N6989
|
Avnet Americas | JANTX2N6989 - Bulk (Alt: JANTX2N6989) Min Qty: 21 Package Multiple: 1 Container: Bulk | 0 |
|
$60.2070 / $70.0770 | Buy Now |
|
NexGen Digital | 345 |
|
RFQ |
Part Details for JANTX2N6989
JANTX2N6989 CAD Models
JANTX2N6989 Part Data Attributes
|
JANTX2N6989
VPT Components
Buy Now
Datasheet
|
Compare Parts:
JANTX2N6989
VPT Components
Power Bipolar Transistor,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VPT COMPONENTS | |
Package Description | DIP-14 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.95 | |
Collector Current-Max (IC) | 0.8 A | |
Collector-Base Capacitance-Max | 8 pF | |
Collector-Emitter Voltage-Max | 50 V | |
Configuration | SEPARATE, 4 ELEMENTS | |
DC Current Gain-Min (hFE) | 30 | |
JEDEC-95 Code | TO-116 | |
JESD-30 Code | R-XDIP-T14 | |
Number of Elements | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | NPN | |
Power Dissipation Ambient-Max | 1.5 W | |
Power Dissipation-Max (Abs) | 1.5 W | |
Qualification Status | Qualified | |
Reference Standard | MIL-19500 | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
VCEsat-Max | 1 V |