Part Details for JANTX2N918 by Motorola Mobility LLC
Overview of JANTX2N918 by Motorola Mobility LLC
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for JANTX2N918
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 1 | 35 |
|
$13.2000 | Buy Now |
|
NexGen Digital | 10 |
|
RFQ |
Part Details for JANTX2N918
JANTX2N918 CAD Models
JANTX2N918 Part Data Attributes
|
JANTX2N918
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
JANTX2N918
Motorola Mobility LLC
VHF BAND, Si, NPN, RF SMALL SIGNAL TRANSISTOR, TO-206AF
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Package Description | CYLINDRICAL, O-MBCY-W4 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.21.00.75 | |
Collector Current-Max (IC) | 0.05 A | |
Collector-Base Capacitance-Max | 3 pF | |
Collector-Emitter Voltage-Max | 15 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 20 | |
Highest Frequency Band | VERY HIGH FREQUENCY BAND | |
JEDEC-95 Code | TO-206AF | |
JESD-30 Code | O-MBCY-W4 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Polarity/Channel Type | NPN | |
Power Dissipation Ambient-Max | 0.3 W | |
Power Gain-Min (Gp) | 15 dB | |
Qualification Status | Not Qualified | |
Reference Standard | MILITARY STANDARD (USA) | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 600 MHz | |
VCEsat-Max | 0.4 V |
Alternate Parts for JANTX2N918
This table gives cross-reference parts and alternative options found for JANTX2N918. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANTX2N918, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2N918 | RF Small Signal Bipolar Transistor, 0.05A I(C), 1-Element, Ultra High Frequency Band, Silicon, NPN, TO-72 | Zetex / Diodes Inc | JANTX2N918 vs 2N918 |
JAN2N918 | VHF BAND, Si, NPN, RF SMALL SIGNAL TRANSISTOR, TO-206AF | Motorola Mobility LLC | JANTX2N918 vs JAN2N918 |
2N918 | TRANSISTOR UHF BAND, Si, NPN, RF SMALL SIGNAL TRANSISTOR, TO-72, METAL PACKAGE-4, BIP RF Small Signal | NXP Semiconductors | JANTX2N918 vs 2N918 |
2N918 | UHF BAND, Si, NPN, RF SMALL SIGNAL TRANSISTOR, TO-72 | Diodes Incorporated | JANTX2N918 vs 2N918 |
2N918 | UHF BAND, Si, NPN, RF SMALL SIGNAL TRANSISTOR, TO-72 | Texas Instruments | JANTX2N918 vs 2N918 |
JANTXV2N918 | RF Small Signal Bipolar Transistor, 0.05A I(C), 1-Element, Ultra High Frequency Band, Silicon, NPN, TO-72 | Microchip Technology Inc | JANTX2N918 vs JANTXV2N918 |
2N918 | UHF BAND, Si, NPN, RF SMALL SIGNAL TRANSISTOR, TO-72 | STMicroelectronics | JANTX2N918 vs 2N918 |
JANS2N918 | RF Small Signal Bipolar Transistor, 0.05A I(C), 1-Element, Ultra High Frequency Band, Silicon, NPN, TO-72, TO-72, 4 PIN | Semicoa Semiconductors | JANTX2N918 vs JANS2N918 |
JANS2N918 | UHF BAND, Si, NPN, RF SMALL SIGNAL TRANSISTOR, TO-206AF, CASE 20-03, TO-72, 3 PIN | Motorola Mobility LLC | JANTX2N918 vs JANS2N918 |
2N918 | RF Small Signal Bipolar Transistor, 0.05A I(C), 1-Element, Silicon, NPN, TO-72, TO-72G, 3 PIN | Micro Electronics Ltd | JANTX2N918 vs 2N918 |