Part Details for JANTX2N918UB/TR by Microchip Technology Inc
Overview of JANTX2N918UB/TR by Microchip Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JANTX2N918UB/TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AJ4354
|
Newark | 15 V Small-Signal Bjt Ub Rohs Compliant: Yes |Microchip JANTX2N918UB/TR Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$25.5500 / $26.5700 | Buy Now |
DISTI #
150-JANTX2N918UB/TR-ND
|
DigiKey | TRANS NPN 15V 0.05A UB Min Qty: 100 Lead time: 22 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$26.5702 | Buy Now |
DISTI #
494-JANTX2N918UB/TR
|
Mouser Electronics | Bipolar Transistors - BJT 15 V Small-Signal BJT RoHS: Not Compliant | 0 |
|
$26.5700 | Order Now |
DISTI #
JANTX2N918UB/TR
|
Microchip Technology Inc | Small-Signal BJT _ UB, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$28.6200 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$25.3700 / $53.1400 | Buy Now | |
|
NAC | BJTs RoHS: Compliant Min Qty: 12 Package Multiple: 1 | 0 |
|
$24.9300 / $29.2000 | Buy Now |
|
Master Electronics | 0 |
|
$25.3700 / $53.1400 | Buy Now |