-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectifier Diode, 1 Phase, 1 Element, 12A, 400V V(RRM), Silicon, DO-203AA
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AJ0768
|
Newark | 400 V Std Rectifier Do-4 Rohs Compliant: Yes |Microchip JANTXV1N1204AR Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$65.2000 / $67.8100 | Buy Now |
DISTI #
1086-16255-ND
|
DigiKey | DIODE GP REV 400V 12A DO203AA Min Qty: 1 Lead time: 29 Weeks Container: Bulk |
194 In Stock |
|
$73.0200 | Buy Now |
DISTI #
JANTXV1N1204AR
|
Avnet Americas | Diode Power Rectifier 400V 12A 2-Pin DO-203AA Tray - Bulk (Alt: JANTXV1N1204AR) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 29 Weeks, 0 Days Container: Bulk | 0 |
|
$65.2000 / $73.0200 | Buy Now |
DISTI #
494-JANTXV1N1204AR
|
Mouser Electronics | Rectifiers 400 V Std Rectifier RoHS: Not Compliant | 0 |
|
$73.0200 | Order Now |
DISTI #
JANTXV1N1204AR
|
Microchip Technology Inc | Std Rectifier _ DO-4, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
147 Alternates Available |
|
$73.0200 | Buy Now |
|
Onlinecomponents.com | 147 Factory Stock |
|
$66.7900 / $187.7800 | Buy Now | |
DISTI #
JANTXV1N1204AR
|
Avnet Americas | Diode Power Rectifier 400V 12A 2-Pin DO-203AA Tray - Bulk (Alt: JANTXV1N1204AR) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 29 Weeks, 0 Days Container: Bulk | 0 |
|
$65.2000 / $73.0200 | Buy Now |
|
Ameya Holding Limited | 74 |
|
RFQ | ||
DISTI #
JANTXV1N1204AR
|
Avnet Americas | Diode Power Rectifier 400V 12A 2-Pin DO-203AA Tray - Bulk (Alt: JANTXV1N1204AR) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 29 Weeks, 0 Days Container: Bulk | 0 |
|
$65.2000 / $73.0200 | Buy Now |
|
NAC | Rectifier RoHS: Compliant Min Qty: 4 Package Multiple: 1 Container: Tray | 0 |
|
$63.6100 / $74.5100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
JANTXV1N1204AR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
JANTXV1N1204AR
Microchip Technology Inc
Rectifier Diode, 1 Phase, 1 Element, 12A, 400V V(RRM), Silicon, DO-203AA
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | METAL, DO-4, 1 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 29 Weeks | |
Samacsys Manufacturer | Microchip | |
Application | POWER | |
Case Connection | ANODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JEDEC-95 Code | DO-203AA | |
JESD-30 Code | O-MUPM-D1 | |
JESD-609 Code | e0 | |
Non-rep Pk Forward Current-Max | 240 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 1 | |
Output Current-Max | 12 A | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | POST/STUD MOUNT | |
Qualification Status | Qualified | |
Reference Standard | MIL-19500/260 | |
Rep Pk Reverse Voltage-Max | 400 V | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | SOLDER LUG | |
Terminal Position | UPPER |
This table gives cross-reference parts and alternative options found for JANTXV1N1204AR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANTXV1N1204AR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N1204AR | Rectifier Diode, 1 Phase, 1 Element, 12A, 400V V(RRM), Silicon, DO-4, | International Semiconductor Inc | JANTXV1N1204AR vs 1N1204AR |
JANTX1N1204AR | Rectifier Diode, 1 Phase, 1 Element, 12A, 400V V(RRM), Silicon, DO-203AA | Microchip Technology Inc | JANTXV1N1204AR vs JANTX1N1204AR |
JAN1N1204AR | Rectifier Diode, 1 Phase, 1 Element, 12A, 400V V(RRM), Silicon, DO-203AA, FORMERLY DO-4, 1 PIN | Semitronics Corp | JANTXV1N1204AR vs JAN1N1204AR |
JANTXV1N1204AR | Rectifier Diode, 1 Phase, 1 Element, 12A, 400V V(RRM), Silicon, DO-203AA, FORMERLY DO-4, 1 PIN | Semitronics Corp | JANTXV1N1204AR vs JANTXV1N1204AR |
1N1204AR | 400V 12A Silicon Standard Recovery Rectifier in DO-4 Package | GeneSic Semiconductor Inc | JANTXV1N1204AR vs 1N1204AR |
1N1204AR | Diode Switching 400V 12A 2-Pin DO-4 | New Jersey Semiconductor Products Inc | JANTXV1N1204AR vs 1N1204AR |
1N1204A/R | Rectifier Diode, 1 Phase, 1 Element, 12A, 400V V(RRM), Silicon, DO-4, METAL PACKAGE-1 | SEMIKRON | JANTXV1N1204AR vs 1N1204A/R |
JANTX1N1204AR | Rectifier Diode, 1 Phase, 1 Element, 12A, 400V V(RRM), Silicon, DO-203AA, FORMERLY DO-4, 1 PIN | Semitronics Corp | JANTXV1N1204AR vs JANTX1N1204AR |
1N1204AR | Rectifier Diode, 1 Phase, 1 Element, 12A, 400V V(RRM), Silicon, DO-203AA | Microchip Technology Inc | JANTXV1N1204AR vs 1N1204AR |