Datasheets
JANTXV1N2820B by:

Zener Diode, 24V V(Z), 5%, 50W, Silicon, Unidirectional, SIMILAR TO TO-3, 2 PIN

Part Details for JANTXV1N2820B by Defense Logistics Agency

Overview of JANTXV1N2820B by Defense Logistics Agency

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Space Technology Aerospace and Defense Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Part Details for JANTXV1N2820B

JANTXV1N2820B CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

JANTXV1N2820B Part Data Attributes

JANTXV1N2820B Defense Logistics Agency
Buy Now Datasheet
Compare Parts:
JANTXV1N2820B Defense Logistics Agency Zener Diode, 24V V(Z), 5%, 50W, Silicon, Unidirectional, SIMILAR TO TO-3, 2 PIN
Part Life Cycle Code Active
Ihs Manufacturer DEFENSE LOGISTICS AGENCY
Package Description SIMILAR TO TO-3, 2 PIN
Reach Compliance Code unknown
Case Connection ANODE
Configuration SINGLE
Diode Element Material SILICON
Diode Type ZENER DIODE
JESD-30 Code O-MBFM-P2
Number of Elements 1
Number of Terminals 2
Package Body Material METAL
Package Shape ROUND
Package Style FLANGE MOUNT
Polarity UNIDIRECTIONAL
Power Dissipation-Max 50 W
Qualification Status Qualified
Reference Standard MIL-19500/114F
Reference Voltage-Nom 24 V
Surface Mount NO
Technology ZENER
Terminal Form PIN/PEG
Terminal Position BOTTOM
Voltage Tol-Max 5%
Working Test Current 520 mA

Alternate Parts for JANTXV1N2820B

This table gives cross-reference parts and alternative options found for JANTXV1N2820B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANTXV1N2820B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
JANTX1N3321RB Zener Diode, 24V V(Z), 5%, 50W, Silicon, Unidirectional, DO-5, DO-5, 1 PIN Defense Logistics Agency JANTXV1N2820B vs JANTX1N3321RB
JAN1N3321RB Zener Diode, 24V V(Z), 5%, 50W, Silicon, Unidirectional, DO-5, DO-5, 1 PIN Defense Logistics Agency JANTXV1N2820B vs JAN1N3321RB
JANTXV1N2820RB Zener Diode, 24V V(Z), 5%, 50W, Silicon, Unidirectional, SIMILAR TO TO-3, 2 PIN Defense Logistics Agency JANTXV1N2820B vs JANTXV1N2820RB
JANTXV1N3321RB Zener Diode, 24V V(Z), 5%, 50W, Silicon, Unidirectional, DO-5, DO-5, 1 PIN Defense Logistics Agency JANTXV1N2820B vs JANTXV1N3321RB

JANTXV1N2820B Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for JANTXV1N2820B by Defense Logistics Agency.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: JANTXV1N2820B by Defense Logistics Agency

Select Manufacturer
Which Manufacturer of JANTXV1N2820B would you like to use for your alert(s)?
  • Please alert me when JANTXV1N2820B inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for JANTXV1N2820B alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for JANTXV1N2820B to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for JANTXV1N2820B alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for JANTXV1N2820B.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare JANTXV1N2820B by Defense Logistics Agency

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: