JANTXV1N2974B
Description: Zener Diode, 10V V(Z), 5%, 10W, Silicon, Unidirectional, DO-203AA

Overview of JANTXV1N2974B by Microchip Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Energy and Power Systems Electronic Manufacturing Renewable Energy Automotive

Price & Stock for JANTXV1N2974B by Microchip Technology Inc

Part # Manufacturer Description Stock Price Buy
DISTI # JANTXV1N2974B
Microchip Technology Inc Voltage Regulator _ DO-4, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes 0

Alternates Available
  • 1 $893.1200
$893.1200 Buy Now
NAC Zener Diodes RoHS: Compliant Min Qty: 50 Package Multiple: 1 Container: Tray 0
RFQ

CAD Models for JANTXV1N2974B by Microchip Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for JANTXV1N2974B by Microchip Technology Inc

JANTXV1N2974B
Microchip Technology Inc
-
-
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
Package Description
HERMETIC SEALED, GLASS, DO-4, 1 PIN
Reach Compliance Code
compliant
Factory Lead Time
35 Weeks
Case Connection
ANODE
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
JEDEC-95 Code
DO-203AA
JESD-30 Code
O-MUPM-D1
JESD-609 Code
e0
Number of Elements
1
Number of Terminals
1
Operating Temperature-Max
175 °C
Operating Temperature-Min
-65 °C
Package Body Material
METAL
Package Shape
ROUND
Package Style
POST/STUD MOUNT
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
10 W
Qualification Status
Qualified
Reference Standard
MIL-19500/124
Reference Voltage-Nom
10 V
Surface Mount
NO
Technology
ZENER
Terminal Finish
TIN LEAD
Terminal Form
SOLDER LUG
Terminal Position
UPPER
Voltage Tol-Max
5%
Working Test Current
250 mA
Want to compare parts?
  1. JANTXV1N2974B
    Microchip Technology Inc
    Zener Diode, 10V V(Z), 5%, 10W, Silicon, Unidirectional, DO-203AA
    VS

Alternate Parts for JANTXV1N2974B

This table gives cross-reference parts and alternative options found for JANTXV1N2974B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANTXV1N2974B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
JANTX1N2974B Zener Diode, 10V V(Z), 5%, 10W, Silicon, Unidirectional, DO-4 Motorola Semiconductor Products JANTXV1N2974B vs JANTX1N2974B
1N2974B 10V, 10W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-4 Motorola Mobility LLC JANTXV1N2974B vs 1N2974B
1N2974B Zener Diode, 10V V(Z), 5%, 10W, Silicon, Unidirectional, DO-4 Motorola Semiconductor Products JANTXV1N2974B vs 1N2974B
1N2974B Zener Diode, 10V V(Z), 5%, 10W, Silicon, Unidirectional, DO-41, Advanced Semiconductor Inc JANTXV1N2974B vs 1N2974B
1N2974BE3 Zener Diode, 10V V(Z), 5%, 10W, Silicon, Unidirectional, DO-203AA Microchip Technology Inc JANTXV1N2974B vs 1N2974BE3
JAN1N2974B 10V, 10W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-4 Motorola Mobility LLC JANTXV1N2974B vs JAN1N2974B
JAN1N2974B Zener Diode, 10V V(Z), 5%, 10W, Silicon, Unidirectional, DO-203AA, HERMETIC SEALED, GLASS, DO-4, 1 PIN Microsemi Corporation JANTXV1N2974B vs JAN1N2974B
1N2974B Zener Diode, 10V V(Z), 5%, 10W, Silicon, Unidirectional, DO-203AA Microchip Technology Inc JANTXV1N2974B vs 1N2974B
1N2974BE3 Zener Diode, 10V V(Z), 5%, 10W, Silicon, Unidirectional, DO-203AA, HERMETIC SEALED, METAL GLASS, DO-4, 1 PIN Microsemi Corporation JANTXV1N2974B vs 1N2974BE3
1N2974B Zener Diode, 10V V(Z), 5%, 10W, Silicon, Unidirectional, DO-4, 1 PIN Semitronics Corp JANTXV1N2974B vs 1N2974B
Part Number Description Manufacturer Compare
JANTXV1N2974 Zener Diode, 10V V(Z), 20%, 10W, Silicon, Unidirectional, DO-203AA, HERMETIC SEALED, GLASS, DO-4, 1 PIN Microsemi Corporation JANTXV1N2974B vs JANTXV1N2974
JANTX1N2974C Zener Diode, 10V V(Z), 2%, 10W, Silicon, Unidirectional, DO-203AA, HERMETIC SEALED, METAL GLASS, DO-4, 1 PIN Microsemi Corporation JANTXV1N2974B vs JANTX1N2974C
UZ7810E3 Zener Diode, 10V V(Z), 10%, 10W, Silicon, Unidirectional, Microsemi Corporation JANTXV1N2974B vs UZ7810E3
1N2974RDE3 Zener Diode, 10V V(Z), 1%, 10W, Silicon, Unidirectional, DO-203AA, HERMETIC SEALED, METAL GLASS, DO-4, 1 PIN Microsemi Corporation JANTXV1N2974B vs 1N2974RDE3
JANTXV1N2974RA Zener Diode, 10V V(Z), 10%, 10W, Silicon, Unidirectional, DO-203AA, HERMETIC SEALED, GLASS, DO-4, 1 PIN Microsemi Corporation JANTXV1N2974B vs JANTXV1N2974RA
1N2974BCOX.200 Zener Diode, 10V V(Z), 5%, Silicon, Unidirectional, Microsemi Corporation JANTXV1N2974B vs 1N2974BCOX.200
1N2974R 10V, 10W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-4 Motorola Mobility LLC JANTXV1N2974B vs 1N2974R
JAN1N2974RB 10 V, 10 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-4 Motorola Mobility LLC JANTXV1N2974B vs JAN1N2974RB
1N2974BCOX.250 Zener Diode, 10V V(Z), 5%, Silicon, Unidirectional, Microsemi Corporation JANTXV1N2974B vs 1N2974BCOX.250
JANTX1N2974RA Zener Diode, 10V V(Z), 10%, 10W, Silicon, Unidirectional, DO-203AA, HERMETIC SEALED, GLASS, DO-4, 1 PIN Microsemi Corporation JANTXV1N2974B vs JANTX1N2974RA

Related Parts for JANTXV1N2974B

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for JANTXV1N2974B by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: JANTXV1N2974B by Microchip Technology Inc

Select Manufacturer
Which Manufacturer of JANTXV1N2974B would you like to use for your alert(s)?
  • Please alert me when JANTXV1N2974B inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for JANTXV1N2974B alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for JANTXV1N2974B to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for JANTXV1N2974B alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for JANTXV1N2974B.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare JANTXV1N2974B by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: