Part Details for JANTXV1N3306B by Microsemi Corporation
Overview of JANTXV1N3306B by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for JANTXV1N3306B
JANTXV1N3306B CAD Models
JANTXV1N3306B Part Data Attributes:
|
JANTXV1N3306B
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
JANTXV1N3306B
Microsemi Corporation
Zener Diode, 7.5V V(Z), 4.93%, 50W, Silicon, Unidirectional, DO-5, DO-5, 1 PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICROSEMI CORP | |
Part Package Code | DO-5 | |
Package Description | DO-5, 1 PIN | |
Pin Count | 1 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Case Connection | ANODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JEDEC-95 Code | DO-5 | |
JESD-30 Code | O-MUPM-D1 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 1 | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | POST/STUD MOUNT | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 50 W | |
Qualification Status | Not Qualified | |
Reference Standard | MIL-19500/358E | |
Reference Voltage-Nom | 7.5 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Finish | TIN LEAD | |
Terminal Form | SOLDER LUG | |
Terminal Position | UPPER | |
Voltage Tol-Max | 4.93% | |
Working Test Current | 1700 mA |
Alternate Parts for JANTXV1N3306B
This table gives cross-reference parts and alternative options found for JANTXV1N3306B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANTXV1N3306B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N3306B | Zener Diode, 7.5V V(Z), 5%, 50W, Silicon, Unidirectional, DO-5, HERMETICALLY SEALED, METAL PACKAGE-1 | Central Semiconductor Corp | JANTXV1N3306B vs 1N3306B |
1N3306B | 7.5V, 50W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE | Motorola Mobility LLC | JANTXV1N3306B vs 1N3306B |
JANTX1N3306B | Zener Diode, 7.5V V(Z), 4.93%, 50W, Silicon, Unidirectional, DO-5 | Microchip Technology Inc | JANTXV1N3306B vs JANTX1N3306B |
JANTXV1N3306B | 7.5V, 50W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE | Motorola Mobility LLC | JANTXV1N3306B vs JANTXV1N3306B |
JAN1N3306B | Zener Diode, 7.5V V(Z), 4.93%, 50W, Silicon, Unidirectional, DO-5 | Microchip Technology Inc | JANTXV1N3306B vs JAN1N3306B |
JAN1N3306B | Zener Diode, 7.5V V(Z), 5%, 50W, Silicon, Unidirectional | Motorola Semiconductor Products | JANTXV1N3306B vs JAN1N3306B |
JANTXV1N3306B | Zener Diode, 7.5V V(Z), 5%, 50W, Silicon, Unidirectional | Motorola Semiconductor Products | JANTXV1N3306B vs JANTXV1N3306B |
1N3306B | Zener Diode, 7.5V V(Z), 5%, 50W, Silicon, Unidirectional, DO-5, DO-5, 1 PIN | Solid State Inc | JANTXV1N3306B vs 1N3306B |
JAN1N3306B | Zener Diode, 7.5V V(Z), 4.93%, 50W, Silicon, Unidirectional, DO-5, DO-5, 1 PIN | Microsemi Corporation | JANTXV1N3306B vs JAN1N3306B |