Diodes
JANTXV1N3320B
Description: Zener Diode, 22V V(Z), 5%, 50W, Silicon, Unidirectional, DO-5, DO-5, 1 PIN

Overview of JANTXV1N3320B by Microsemi Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Energy and Power Systems Electronic Manufacturing Renewable Energy Automotive

CAD Models for JANTXV1N3320B by Microsemi Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for JANTXV1N3320B by Microsemi Corporation

JANTXV1N3320B
Microsemi Corporation
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Transferred
Ihs Manufacturer
MICROSEMI CORP
Part Package Code
DO-5
Package Description
DO-5, 1 PIN
Pin Count
1
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.50
Case Connection
ANODE
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
JEDEC-95 Code
DO-5
JESD-30 Code
O-MUPM-D1
JESD-609 Code
e0
Moisture Sensitivity Level
1
Number of Elements
1
Number of Terminals
1
Package Body Material
METAL
Package Shape
ROUND
Package Style
POST/STUD MOUNT
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
50 W
Qualification Status
Not Qualified
Reference Standard
MIL-19500/358E
Reference Voltage-Nom
22 V
Surface Mount
NO
Technology
ZENER
Terminal Finish
TIN LEAD
Terminal Form
SOLDER LUG
Terminal Position
UPPER
Voltage Tol-Max
5%
Working Test Current
570 mA
Want to compare parts?
  1. JANTXV1N3320B
    Microsemi Corporation
    Zener Diode, 22V V(Z), 5%, 50W, Silicon, Unidirectional, DO-5, DO-5, 1 PIN
    VS

Alternate Parts for JANTXV1N3320B

This table gives cross-reference parts and alternative options found for JANTXV1N3320B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANTXV1N3320B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
JANTX1N3320B Zener Diode, 22V V(Z), 5%, 50W, Silicon, Unidirectional, DO-5, DO-5, 1 PIN Microsemi Corporation JANTXV1N3320B vs JANTX1N3320B
JANTX1N3320B 22V, 50W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE Motorola Mobility LLC JANTXV1N3320B vs JANTX1N3320B
1N3320B Zener Diode, 22V V(Z), 5%, 50W, Silicon, Unidirectional Motorola Semiconductor Products JANTXV1N3320B vs 1N3320B
JANTX1N3320B Zener Diode, 22V V(Z), 5%, 50W, Silicon, Unidirectional, DO-5 Microchip Technology Inc JANTXV1N3320B vs JANTX1N3320B
JAN1N3320B Zener Diode, 22V V(Z), 5%, 50W, Silicon, Unidirectional, DO-5 Microchip Technology Inc JANTXV1N3320B vs JAN1N3320B
1N3320B Zener Diode, 22V V(Z), 5%, 50W, Silicon, Unidirectional, DO-5, HERMETICALLY SEALED, METAL PACKAGE-1 Central Semiconductor Corp JANTXV1N3320B vs 1N3320B
JAN1N3320B 22V, 50W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE Motorola Mobility LLC JANTXV1N3320B vs JAN1N3320B
1N3320B 22V, 50W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE Motorola Mobility LLC JANTXV1N3320B vs 1N3320B
JAN1N3320B Zener Diode, 22V V(Z), 5%, 50W, Silicon, Unidirectional Motorola Semiconductor Products JANTXV1N3320B vs JAN1N3320B
1N3320B Zener Diode, 22V V(Z), 5%, 50W, Silicon, Unidirectional, DO-5, DO-5, 1 PIN Solid State Inc JANTXV1N3320B vs 1N3320B
Part Number Description Manufacturer Compare
JAN1N3320B Zener Diode, 22V V(Z), 5%, 50W, Silicon, Unidirectional, DO-5 Microchip Technology Inc JANTXV1N3320B vs JAN1N3320B
JANTX1N3320B 22V, 50W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE Motorola Mobility LLC JANTXV1N3320B vs JANTX1N3320B
1N3320R Zener Diode, 22V V(Z), 20%, 50W, Silicon, Unidirectional, DO-203AB Microchip Technology Inc JANTXV1N3320B vs 1N3320R
JAN1N3320RB 22V, 50W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE Motorola Mobility LLC JANTXV1N3320B vs JAN1N3320RB
JANTX1N3320C Zener Diode, 22V V(Z), 2%, 50W, Silicon, Unidirectional, DO-203AB, HERMETIC SEALED, METAL GLASS, DO-5, 1 PIN Microsemi Corporation JANTXV1N3320B vs JANTX1N3320C
1N3320ACOX.250 Zener Diode, 22V V(Z), 10%, Silicon, Unidirectional, Microsemi Corporation JANTXV1N3320B vs 1N3320ACOX.250
1N3320AR Zener Diode, 22V V(Z), 10%, 50W, Silicon, Unidirectional, DO-5 Microsemi Corporation JANTXV1N3320B vs 1N3320AR
JANTX1N3320D Zener Diode, 22V V(Z), 1%, 50W, Silicon, Unidirectional, DO-203AB, HERMETIC SEALED, METAL GLASS, DO-5, 1 PIN Microsemi Corporation JANTXV1N3320B vs JANTX1N3320D
JANTXV1N2819RB Zener Diode, 22V V(Z), 5%, 50W, Silicon, Unidirectional Motorola Semiconductor Products JANTXV1N3320B vs JANTXV1N2819RB
1N3320E3 Zener Diode, 22V V(Z), 20%, 50W, Silicon, Unidirectional, DO-203AB, HERMETIC SEALED, METAL GLASS, DO-5, 1 PIN Microsemi Corporation JANTXV1N3320B vs 1N3320E3

Related Parts for JANTXV1N3320B

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for JANTXV1N3320B by Microsemi Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: JANTXV1N3320B by Microsemi Corporation

Select Manufacturer
Which Manufacturer of JANTXV1N3320B would you like to use for your alert(s)?
  • Please alert me when JANTXV1N3320B inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for JANTXV1N3320B alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for JANTXV1N3320B to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for JANTXV1N3320B alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for JANTXV1N3320B.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare JANTXV1N3320B by Microsemi Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: