Part Details for JANTXV1N3595UR-1 by Microsemi Corporation
Overview of JANTXV1N3595UR-1 by Microsemi Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JANTXV1N3595UR-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
21AJ7193
|
Newark | Diodes |Microsemi JANTXV1N3595UR-1 Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
Quest Components | RECTIFIER DIODE, 1 ELEMENT, 0.15A, SILICON, DO-213AA | 4 |
|
$34.3456 | Buy Now |
Part Details for JANTXV1N3595UR-1
JANTXV1N3595UR-1 CAD Models
JANTXV1N3595UR-1 Part Data Attributes
|
JANTXV1N3595UR-1
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
JANTXV1N3595UR-1
Microsemi Corporation
Rectifier Diode, 1 Element, 0.15A, Silicon, DO-213AA, GLASS, SIMILAR TO DO-213AA, 2 PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICROSEMI CORP | |
Part Package Code | DO-213AA | |
Package Description | GLASS, SIMILAR TO DO-213AA, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Additional Feature | METALLURGICALLY BONDED | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JEDEC-95 Code | DO-213AA | |
JESD-30 Code | O-LELF-R2 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Output Current-Max | 0.15 A | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Reference Standard | MIL-19500/241H | |
Reverse Recovery Time-Max | 3 µs | |
Surface Mount | YES | |
Terminal Finish | TIN LEAD | |
Terminal Form | WRAP AROUND | |
Terminal Position | END |
Alternate Parts for JANTXV1N3595UR-1
This table gives cross-reference parts and alternative options found for JANTXV1N3595UR-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANTXV1N3595UR-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JAN1N3595UR-1 | Rectifier Diode, 1 Phase, 1 Element, 0.15A, Silicon, DO-213AA | Microchip Technology Inc | JANTXV1N3595UR-1 vs JAN1N3595UR-1 |
1N3595UR-1E3 | Rectifier Diode, 1 Element, 0.15A, Silicon, DO-213AA, HERMETIC SEALED, GLASS PACKAGE-2 | Microsemi Corporation | JANTXV1N3595UR-1 vs 1N3595UR-1E3 |
1N3595UR-1 | Rectifier Diode, 1 Phase, 1 Element, 0.15A, 125V V(RRM), Silicon, DO-213AA | Microchip Technology Inc | JANTXV1N3595UR-1 vs 1N3595UR-1 |
1N3595UR-1 | Rectifier Diode, 1 Element, 0.15A, 125V V(RRM), Silicon, DO-213AA, HERMETIC SEALED, GLASS PACKAGE-2 | Microsemi Corporation | JANTXV1N3595UR-1 vs 1N3595UR-1 |
1N3595UR-1 | Rectifier Diode, 1 Element, 0.15A, 150V V(RRM), Silicon, DO-213AA, | Bkc Semiconductors Inc | JANTXV1N3595UR-1 vs 1N3595UR-1 |
JANTXV1N3595UR-1 | Rectifier Diode, 1 Phase, 1 Element, 0.15A, Silicon, DO-213AA | Microchip Technology Inc | JANTXV1N3595UR-1 vs JANTXV1N3595UR-1 |