Part Details for JANTXV1N3595US by Microchip Technology Inc
Overview of JANTXV1N3595US by Microchip Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JANTXV1N3595US
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95AJ8419
|
Newark | Rectifier Diode, 1 Element, 0.15A, 125V V(Rrm), Silicon Rohs Compliant: Yes |Microchip JANTXV1N3595US Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$14.9700 / $20.5900 | Buy Now |
DISTI #
35AJ3496
|
Newark | Signal Or Computer Diode Do-213Aa Rohs Compliant: Yes |Microchip JANTXV1N3595US Min Qty: 116 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.2400 / $11.7000 | Buy Now |
DISTI #
JANTXV1N3595US-ND
|
DigiKey | DIODE GEN PURP 125V 4A B SQ-MELF Min Qty: 116 Lead time: 23 Weeks Container: Bulk | Temporarily Out of Stock |
|
$11.7000 | Buy Now |
DISTI #
JANTXV1N3595US
|
Avnet Americas | Diode Switching 125V 0.2A 2-Pin DO-35 T/R - Bulk (Alt: JANTXV1N3595US) RoHS: Not Compliant Min Qty: 116 Package Multiple: 1 Lead time: 23 Weeks, 0 Days Container: Bulk | 0 |
|
$11.2400 / $12.5900 | Buy Now |
DISTI #
494-JANTXV1N3595US
|
Mouser Electronics | Rectifiers Signal or Computer Diode RoHS: Not Compliant | 0 |
|
$11.7000 / $12.5900 | Order Now |
DISTI #
JANTXV1N3595US
|
Microchip Technology Inc | Signal or Computer Diode _ DO-213AA, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
1794 Alternates Available |
|
$12.5900 | Buy Now |
|
Onlinecomponents.com | Diode - JANTXV Level - 125V - 4A - 1 V @ 200 mA Forward (Vf) (Max) @ If - Standard Recovery >500ns, > 200mA (Io) - B, SQ-MELF Package. |
197 Partner Stock 1794 Factory Stock |
|
$11.1000 / $13.9200 | Buy Now |
DISTI #
JANTXV1N3595US
|
Avnet Americas | Diode Switching 125V 0.2A 2-Pin DO-35 T/R - Bulk (Alt: JANTXV1N3595US) RoHS: Not Compliant Min Qty: 116 Package Multiple: 1 Lead time: 23 Weeks, 0 Days Container: Bulk | 0 |
|
$11.2400 / $12.5900 | Buy Now |
|
Ameya Holding Limited | 1141 |
|
RFQ | ||
DISTI #
JANTXV1N3595US
|
Avnet Americas | Diode Switching 125V 0.2A 2-Pin DO-35 T/R - Bulk (Alt: JANTXV1N3595US) RoHS: Not Compliant Min Qty: 116 Package Multiple: 1 Lead time: 23 Weeks, 0 Days Container: Bulk | 0 |
|
$11.2400 / $12.5900 | Buy Now |
Part Details for JANTXV1N3595US
JANTXV1N3595US CAD Models
JANTXV1N3595US Part Data Attributes
|
JANTXV1N3595US
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
JANTXV1N3595US
Microchip Technology Inc
Rectifier Diode, 1 Phase, 1 Element, 0.15A, 125V V(RRM), Silicon
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | LEADLESS, GLASS, MELF-2 | |
Reach Compliance Code | compliant | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JESD-30 Code | O-LELF-R2 | |
Non-rep Pk Forward Current-Max | 0.5 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Output Current-Max | 0.15 A | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Qualification Status | Qualified | |
Reference Standard | MIL-19500 | |
Rep Pk Reverse Voltage-Max | 125 V | |
Surface Mount | YES | |
Terminal Form | WRAP AROUND | |
Terminal Position | END |
Alternate Parts for JANTXV1N3595US
This table gives cross-reference parts and alternative options found for JANTXV1N3595US. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANTXV1N3595US, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JANTX1N3595US | Rectifier Diode, 1 Element, 0.15A, 125V V(RRM), Silicon, LEADLESS, GLASS, MELF-2 | Microsemi Corporation | JANTXV1N3595US vs JANTX1N3595US |
JANS1N3595US | Rectifier Diode, 1 Element, 0.15A, 125V V(RRM), Silicon | Microchip Technology Inc | JANTXV1N3595US vs JANS1N3595US |
JANTX1N3595US | Rectifier Diode, 1 Element, 0.15A, 125V V(RRM), Silicon | Microchip Technology Inc | JANTXV1N3595US vs JANTX1N3595US |
JANTXV1N3595US | Rectifier Diode, 1 Element, 0.15A, 125V V(RRM), Silicon, MELF-2 | Sensitron Semiconductors | JANTXV1N3595US vs JANTXV1N3595US |
JANS1N3595US | Rectifier Diode, 1 Element, 0.15A, 125V V(RRM), Silicon, MELF-2 | Sensitron Semiconductors | JANTXV1N3595US vs JANS1N3595US |
JANTX1N3595US | Rectifier Diode, 1 Element, 0.15A, 125V V(RRM), Silicon, MELF-2 | Sensitron Semiconductors | JANTXV1N3595US vs JANTX1N3595US |
JAN1N3595US | Rectifier Diode, 1 Element, 0.15A, 125V V(RRM), Silicon, MELF-2 | Sensitron Semiconductors | JANTXV1N3595US vs JAN1N3595US |
1N3595US | Rectifier Diode, | Sensitron Semiconductors | JANTXV1N3595US vs 1N3595US |
JAN1N3595US | Rectifier Diode, 1 Phase, 1 Element, 0.15A, 125V V(RRM), Silicon | Microchip Technology Inc | JANTXV1N3595US vs JAN1N3595US |