There are no models available for this part yet.
Overview of JANTXV1N3614 by Microchip Technology Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 7 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 7 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for JANTXV1N3614 by Microchip Technology Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
61AJ5986
|
Newark | Std Rectifier To-3 Rohs Compliant: Yes |Microchip JANTXV1N3614 RoHS: Compliant Min Qty: 113 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.5800 / $12.0300 | Buy Now | |
DISTI #
150-JANTXV1N3614-ND
|
DigiKey | DIODE GEN PURP 800V 1A A AXIAL Min Qty: 113 Lead time: 29 Weeks Container: Bulk | Temporarily Out of Stock |
|
$12.0300 | Buy Now | |
DISTI #
JANTXV1N3614
|
Avnet Americas | Diode Standard Recovery 800V 1A 2-Pin Axial Leaded - Bulk (Alt: JANTXV1N3614) RoHS: Not Compliant Min Qty: 113 Package Multiple: 1 Lead time: 29 Weeks, 0 Days Container: Bulk | 0 |
|
$11.5800 / $12.9600 | Buy Now | |
DISTI #
579-JANTXV1N3614
|
Mouser Electronics | Rectifiers Std Rectifier RoHS: Not Compliant | 0 |
|
$12.0300 | Order Now | |
DISTI #
JANTXV1N3614
|
Microchip Technology Inc | Std Rectifier _ TO-3, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$12.9600 | Buy Now | |
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 113 Package Multiple: 1 | 0 |
|
$11.5800 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$11.4600 / $23.4500 | Buy Now | ||
NAC | Std Rectifier, TO-3 RoHS: Compliant Min Qty: 26 Package Multiple: 1 | 0 |
|
$11.2900 / $13.6200 | Buy Now | ||
Master Electronics | RoHS: Compliant | 0 |
|
$11.4600 / $23.4500 | Buy Now |
CAD Models for JANTXV1N3614 by Microchip Technology Inc
Part Data Attributes for JANTXV1N3614 by Microchip Technology Inc
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MICROCHIP TECHNOLOGY INC
|
Package Description
|
HERMETIC SEALED, GLASS, A-TYPE PACKAGE-2
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
29 Weeks
|
Additional Feature
|
HIGH RELIABILITY
|
Application
|
GENERAL PURPOSE
|
Case Connection
|
ISOLATED
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
RECTIFIER DIODE
|
JESD-30 Code
|
O-LALF-W2
|
JESD-609 Code
|
e0
|
Number of Elements
|
1
|
Number of Phases
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
175 °C
|
Operating Temperature-Min
|
-65 °C
|
Output Current-Max
|
1 A
|
Package Body Material
|
GLASS
|
Package Shape
|
ROUND
|
Package Style
|
LONG FORM
|
Qualification Status
|
Qualified
|
Reference Standard
|
MIL-19500
|
Rep Pk Reverse Voltage-Max
|
800 V
|
Surface Mount
|
NO
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
WIRE
|
Terminal Position
|
AXIAL
|
Alternate Parts for JANTXV1N3614
This table gives cross-reference parts and alternative options found for JANTXV1N3614. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANTXV1N3614, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N3614 | Rectifier Diode, 1 Phase, 1 Element, 1A, 800V V(RRM), Silicon, | Unitrode Corporation | JANTXV1N3614 vs 1N3614 |
1N3614 | Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, HERMETIC SEALED, G2, 2 PIN | Semtech Corporation | JANTXV1N3614 vs 1N3614 |
1N3614 | Rectifier Diode, 1 Phase, 1 Element, 1A, 800V V(RRM), Silicon, | Micross Components | JANTXV1N3614 vs 1N3614 |
1N3614R | Rectifier Diode, 1 Element, 1A, Silicon, GLASS PACKAGE-2 | Microsemi Corporation | JANTXV1N3614 vs 1N3614R |
1N3614X | Rectifier Diode, 1 Element, 1A, Silicon, GLASS PACKAGE-2 | Microsemi Corporation | JANTXV1N3614 vs 1N3614X |
1N3614 | Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, | Unitrode Corp (RETIRED) | JANTXV1N3614 vs 1N3614 |
1N3614 | Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, HERMETIC SEALED, GLASS, A-TYPE PACKAGE-2 | Microsemi Corporation | JANTXV1N3614 vs 1N3614 |