There are no models available for this part yet.
Overview of JANTXV1N3828A-1/TR by Microchip Technology Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for JANTXV1N3828A-1/TR by Microchip Technology Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
35AJ3514
|
Newark | Voltage Regulator Do-41 Rohs Compliant: Yes |Microchip JANTXV1N3828A-1/TR RoHS: Compliant Min Qty: 137 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.5600 / $9.9400 | Buy Now | |
DISTI #
150-JANTXV1N3828A-1/TR-ND
|
DigiKey | VOLTAGE REGULATOR Min Qty: 137 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$9.9400 | Buy Now | |
DISTI #
JANTXV1N3828A-1/TR
|
Avnet Americas | Diode Zener Single 6.2V 5% 1W 2-Pin DO-41 T/R - Tape and Reel (Alt: JANTXV1N3828A-1/TR) RoHS: Not Compliant Min Qty: 137 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$9.5600 / $10.7000 | Buy Now | |
DISTI #
494-JANTXV1N3828A1TR
|
Mouser Electronics | Zener Diodes Voltage Regulator RoHS: Not Compliant | 0 |
|
$9.9400 | Order Now | |
DISTI #
JANTXV1N3828A-1/TR
|
Microchip Technology Inc | Voltage Regulator _ DO-41, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$10.7000 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$9.4600 / $19.4400 | Buy Now | ||
NAC | Zener Diodes RoHS: Compliant Min Qty: 32 Package Multiple: 1 | 0 |
|
$9.3200 / $11.2400 | Buy Now | ||
Master Electronics | RoHS: Compliant | 0 |
|
$9.4600 / $19.4400 | Buy Now |