Part Details for JANTXV1N4107-1 by Microchip Technology Inc
Overview of JANTXV1N4107-1 by Microchip Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Energy and Power Systems
Agriculture Technology
Medical Imaging
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Robotics and Drones
Price & Stock for JANTXV1N4107-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AJ3541
|
Newark | 13 V Voltage Regulator Do-35 Rohs Compliant: Yes |Microchip JANTXV1N4107-1 Min Qty: 185 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.0600 / $7.3500 | Buy Now |
DISTI #
1086-15548-ND
|
DigiKey | DIODE ZENER 13V 500MW DO35 Min Qty: 185 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$7.3501 | Buy Now |
DISTI #
JANTXV1N4107-1
|
Avnet Americas | Diode Zener Single 13V 5% 0.5W 2-Pin Axial DO-35 Bag - Bulk (Alt: JANTXV1N4107-1) RoHS: Not Compliant Min Qty: 185 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$7.0600 / $7.9100 | Buy Now |
DISTI #
494-JANTXV1N4107-1
|
Mouser Electronics | Zener Diodes 13 V Voltage Regulator RoHS: Not Compliant | 231 |
|
$7.3500 / $7.9100 | Buy Now |
DISTI #
JANTXV1N4107-1
|
Microchip Technology Inc | Voltage Regulator _ DO-35, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
425 Alternates Available |
|
$7.9100 | Buy Now |
|
Onlinecomponents.com | Zener Diode - JANTXV Level - 13V - ±5% - 500mW - 200 Ohms - 50nA @ 9.9V Reverse Leakage @ Vr - 1.1V @ 200mA Forward (Vf) (Max)@If - DO-35 (DO-204AH). | 0 |
|
$7.0000 / $14.4600 | Buy Now |
DISTI #
JANTXV1N4107-1
|
Avnet Americas | Diode Zener Single 13V 5% 0.5W 2-Pin Axial DO-35 Bag - Bulk (Alt: JANTXV1N4107-1) RoHS: Not Compliant Min Qty: 185 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$7.0600 / $7.9100 | Buy Now |
|
Ameya Holding Limited | 418 |
|
RFQ | ||
DISTI #
JANTXV1N4107-1
|
Avnet Americas | Diode Zener Single 13V 5% 0.5W 2-Pin Axial DO-35 Bag - Bulk (Alt: JANTXV1N4107-1) RoHS: Not Compliant Min Qty: 185 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$7.0600 / $7.9100 | Buy Now |
|
NAC | Zener Diodes RoHS: Compliant Min Qty: 44 Package Multiple: 1 | 0 |
|
$6.8900 / $8.3100 | Buy Now |
Part Details for JANTXV1N4107-1
JANTXV1N4107-1 CAD Models
JANTXV1N4107-1 Part Data Attributes
|
JANTXV1N4107-1
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
JANTXV1N4107-1
Microchip Technology Inc
Zener Diode, 13V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | DO-7, 2 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 20 Weeks | |
Additional Feature | METALLURGICALLY BONDED | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JEDEC-95 Code | DO-35 | |
JESD-30 Code | O-XALF-W2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | UNSPECIFIED | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Qualified | |
Reference Standard | MIL-19500/435F | |
Reference Voltage-Nom | 13 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Tol-Max | 5% | |
Working Test Current | 0.25 mA |
Alternate Parts for JANTXV1N4107-1
This table gives cross-reference parts and alternative options found for JANTXV1N4107-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANTXV1N4107-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N4107 | 13V, 0.25W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-204AH | Motorola Mobility LLC | JANTXV1N4107-1 vs 1N4107 |
1N4107 | Diode Zener Single 13V 5% 250mW 2-Pin DO-35 | New Jersey Semiconductor Products Inc | JANTXV1N4107-1 vs 1N4107 |
JANS1N4107 | Zener Diode, 13V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, HERMETIC SEALED, GLASS PACKAGE-2 | MACOM | JANTXV1N4107-1 vs JANS1N4107 |
1N4107TR | Zener Diode, 13V V(Z), 0.25W, Silicon, Unidirectional, DO-35, | Central Semiconductor Corp | JANTXV1N4107-1 vs 1N4107TR |
JAN1N4107/TR | Zener Diode, 13V V(Z), 5%, 0.48W, Silicon, Unidirectional, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN | Microsemi Corporation | JANTXV1N4107-1 vs JAN1N4107/TR |
1N4107-1 | Zener Diode, 13V V(Z), 1.5W, Silicon, Unidirectional, | Sensitron Semiconductors | JANTXV1N4107-1 vs 1N4107-1 |
JAN1N4107 | Zener Diode, 13V V(Z), 5%, 0.25W, Silicon, Unidirectional, DO-7 | Motorola Semiconductor Products | JANTXV1N4107-1 vs JAN1N4107 |
1N4107 | 13V, 0.25W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-35 | STMicroelectronics | JANTXV1N4107-1 vs 1N4107 |
JANTXV1N4107-1 | Zener Diode, 13V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, DO-7, 2 PIN | Microsemi Corporation | JANTXV1N4107-1 vs JANTXV1N4107-1 |
JANTX1N4107 | Zener Diode, 13V V(Z), 5%, 0.25W, Silicon, Unidirectional, GLASS PACKAGE-2 | Cobham PLC | JANTXV1N4107-1 vs JANTX1N4107 |