Part Details for JANTXV1N4109D-1 by Microchip Technology Inc
Overview of JANTXV1N4109D-1 by Microchip Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for JANTXV1N4109D-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AJ1068
|
Newark | 15V 100 Ohms Voltage Regulator Do-35 Rohs Compliant: Yes |Microchip JANTXV1N4109D-1 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$24.1300 / $25.0900 | Buy Now |
DISTI #
1086-17111-ND
|
DigiKey | DIODE ZENER 15V 500MW DO35 Min Qty: 100 Lead time: 52 Weeks Container: Bulk | Temporarily Out of Stock |
|
$25.0900 | Buy Now |
DISTI #
JANTXV1N4109D-1
|
Avnet Americas | Diode Zener Single 15V 1% 0.5W 2-Pin Axial DO-35 Bag - Bulk (Alt: JANTXV1N4109D-1) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$24.1300 / $27.0200 | Buy Now |
DISTI #
494-JANTXV1N4109D-1
|
Mouser Electronics | Zener Diodes 15V 100 Ohms Voltage Regulator RoHS: Not Compliant | 0 |
|
$25.0900 | Order Now |
DISTI #
JANTXV1N4109D-1
|
Microchip Technology Inc | Voltage Regulator _ DO-35, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$27.0200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$23.9600 / $50.1800 | Buy Now |
|
NAC | Zener Diodes RoHS: Compliant Min Qty: 12 Package Multiple: 1 | 0 |
|
$23.5400 / $27.5700 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$23.9600 / $50.1800 | Buy Now |
Part Details for JANTXV1N4109D-1
JANTXV1N4109D-1 CAD Models
JANTXV1N4109D-1 Part Data Attributes
|
JANTXV1N4109D-1
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
JANTXV1N4109D-1
Microchip Technology Inc
Zener Diode, 15V V(Z), 1%, 0.5W, Silicon, Unidirectional, DO-35
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | DO-7, 2 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 20 Weeks | |
Additional Feature | METALLURGICALLY BONDED | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 200 Ω | |
JEDEC-95 Code | DO-35 | |
JESD-30 Code | O-XALF-W2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Qualified | |
Reference Standard | MIL-19500/435F | |
Reference Voltage-Nom | 15 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Tol-Max | 1% | |
Working Test Current | 0.25 mA |