JANTXV1N4113UR-1
Description: Zener Diode,

Overview of JANTXV1N4113UR-1 by VPT Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Space Technology Aerospace and Defense Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for JANTXV1N4113UR-1 by VPT Components

Part # Manufacturer Description Stock Price Buy
DISTI # JANTXV1N4113UR-1
Avnet Americas 1N4113UR-1JANTXV - Bulk (Alt: JANTXV1N4113UR-1) Min Qty: 93 Package Multiple: 1 Container: Bulk 0
  • 93 $15.4319
  • 100 $15.2145
  • 190 $14.7798
  • 470 $14.4538
  • 930 $13.9104
  • 4,700 $13.5844
  • 9,300 $13.2584
$13.2584 / $15.4319 Buy Now
DISTI # JANTXV1N4113UR-1
TTI Zener Diodes MIL-PRF-19500/435 Min Qty: 50 Package Multiple: 1 Container: Bulk Americas - 0
  • 50 $15.0900
$15.0900 Buy Now

CAD Models for JANTXV1N4113UR-1 by VPT Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for JANTXV1N4113UR-1 by VPT Components

JANTXV1N4113UR-1
VPT Components
-
-
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
VPT COMPONENTS
Package Description
SOD-80, MELF-2
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.50
Case Connection
ISOLATED
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
Dynamic Impedance-Max
150 Ω
Forward Voltage-Max (VF)
1.1 V
JEDEC-95 Code
DO-213AA
JESD-30 Code
O-LELF-R2
JESD-609 Code
e0
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
175 °C
Operating Temperature-Min
-65 °C
Package Body Material
GLASS
Package Shape
ROUND
Package Style
LONG FORM
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
0.5 W
Qualification Status
Qualified
Reference Standard
MIL-19500
Reference Voltage-Nom
19 V
Reverse Current-Max
0.05 µA
Reverse Test Voltage
14.5 V
Surface Mount
YES
Technology
ZENER
Terminal Finish
TIN LEAD
Terminal Form
WRAP AROUND
Terminal Position
END
Voltage Tol-Max
5%
Working Test Current
0.25 mA
Want to compare parts?
  1. JANTXV1N4113UR-1
    VPT Components
    Zener Diode,
    VS

Alternate Parts for JANTXV1N4113UR-1

This table gives cross-reference parts and alternative options found for JANTXV1N4113UR-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANTXV1N4113UR-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
JANTXV1N4113UR-1 Zener Diode, 19V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA Microchip Technology Inc JANTXV1N4113UR-1 vs JANTXV1N4113UR-1
JAN1N4113UR-1 Zener Diode, 19V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, DO-213AA, 2 PIN Sensitron Semiconductors JANTXV1N4113UR-1 vs JAN1N4113UR-1
1N4113UR-1 Zener Diode, 19V V(Z), 1.5W, Silicon, Unidirectional, Sensitron Semiconductors JANTXV1N4113UR-1 vs 1N4113UR-1
JANS1N4113UR-1 Zener Diode, 19V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, DO-213AA, 2 PIN Sensitron Semiconductors JANTXV1N4113UR-1 vs JANS1N4113UR-1
1N4113UR-1 Zener Diode, 19V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA Microchip Technology Inc JANTXV1N4113UR-1 vs 1N4113UR-1
JANTX1N4113UR-1 Zener Diode, 19V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA Microchip Technology Inc JANTXV1N4113UR-1 vs JANTX1N4113UR-1
JANS1N4113UR-1 Zener Diode, 19V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA Microchip Technology Inc JANTXV1N4113UR-1 vs JANS1N4113UR-1
JANTX1N4113UR-1 Zener Diode, 19V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, DO-213AA, 2 PIN Sensitron Semiconductors JANTXV1N4113UR-1 vs JANTX1N4113UR-1
1N4113UR Zener Diode, 19V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA Microchip Technology Inc JANTXV1N4113UR-1 vs 1N4113UR
JANS1N4113UR-1 Zener Diode, VPT Components JANTXV1N4113UR-1 vs JANS1N4113UR-1
Part Number Description Manufacturer Compare
JANS1N4113UR-1 Zener Diode, VPT Components JANTXV1N4113UR-1 vs JANS1N4113UR-1
1N4113UR-1 Zener Diode, 19V V(Z), 1.5W, Silicon, Unidirectional, Sensitron Semiconductors JANTXV1N4113UR-1 vs 1N4113UR-1
JAN1N4113UR-1 Zener Diode, 19V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, DO-213AA, 2 PIN Sensitron Semiconductors JANTXV1N4113UR-1 vs JAN1N4113UR-1
JANTX1N4113UR-1 Zener Diode, 19V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA Microchip Technology Inc JANTXV1N4113UR-1 vs JANTX1N4113UR-1
JANTX1N4113UR-1 Zener Diode, 19V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, DO-213AA, 2 PIN Sensitron Semiconductors JANTXV1N4113UR-1 vs JANTX1N4113UR-1
JANS1N4113UR-1 Zener Diode, 19V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA Microchip Technology Inc JANTXV1N4113UR-1 vs JANS1N4113UR-1
1N4113UR-1 Zener Diode, 19V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA Microchip Technology Inc JANTXV1N4113UR-1 vs 1N4113UR-1
JAN1N4113UR-1 Zener Diode, VPT Components JANTXV1N4113UR-1 vs JAN1N4113UR-1
1N4113UR Zener Diode, 19V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA Microchip Technology Inc JANTXV1N4113UR-1 vs 1N4113UR
JANTXV1N4113UR-1 Zener Diode, 19V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA Microchip Technology Inc JANTXV1N4113UR-1 vs JANTXV1N4113UR-1

Related Parts for JANTXV1N4113UR-1

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for JANTXV1N4113UR-1 by VPT Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: JANTXV1N4113UR-1 by VPT Components

Select Manufacturer
Which Manufacturer of JANTXV1N4113UR-1 would you like to use for your alert(s)?
  • Please alert me when JANTXV1N4113UR-1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for JANTXV1N4113UR-1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for JANTXV1N4113UR-1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for JANTXV1N4113UR-1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for JANTXV1N4113UR-1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare JANTXV1N4113UR-1 by VPT Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: