Part Details for JANTXV1N4114UR-1 by Microchip Technology Inc
Overview of JANTXV1N4114UR-1 by Microchip Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Automotive
Price & Stock for JANTXV1N4114UR-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AJ3571
|
Newark | 20 V Voltage Regulator Do-213Aa Rohs Compliant: Yes |Microchip JANTXV1N4114UR-1 Min Qty: 139 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.3800 / $9.7500 | Buy Now |
DISTI #
JANTXV1N4114UR-1
|
Avnet Americas | Diode Zener Single 20V 5% 0.5W 2-Pin DO-213AA MELF - Bulk (Alt: JANTXV1N4114UR-1) RoHS: Not Compliant Min Qty: 139 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$9.3800 / $10.5000 | Buy Now |
DISTI #
JANTXV1N4114UR-1
|
Microchip Technology Inc | Voltage Regulator _ DO-213AA, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
137 Alternates Available |
|
$10.5000 | Buy Now |
|
Onlinecomponents.com | Zener Diode - JANTXV Level - 20V - ±5% - 500 mW - 150 Ohms - 10 nA @ 15.2 V Reverse Leakage @ Vr - 1.1 V @ 200 mA Forward (Vf) (Max)@If - DO-213AA. |
43 In Stock 137 Factory Stock |
|
$9.7200 / $13.3900 | Buy Now |
DISTI #
JANTXV1N4114UR-1
|
Avnet Americas | Diode Zener Single 20V 5% 0.5W 2-Pin DO-213AA MELF - Bulk (Alt: JANTXV1N4114UR-1) RoHS: Not Compliant Min Qty: 139 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$9.3800 / $10.5000 | Buy Now |
|
Ameya Holding Limited | DIODE ZENER 20V 500MW DO213AA | 118 |
|
RFQ | |
DISTI #
JANTXV1N4114UR-1
|
Avnet Americas | Diode Zener Single 20V 5% 0.5W 2-Pin DO-213AA MELF - Bulk (Alt: JANTXV1N4114UR-1) RoHS: Not Compliant Min Qty: 139 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$9.3800 / $10.5000 | Buy Now |
|
NAC | Zener Diodes RoHS: Compliant Min Qty: 33 Package Multiple: 1 | 0 |
|
$9.1500 / $11.0300 | Buy Now |
|
Master Electronics | Zener Diode - JANTXV Level - 20V - ±5% - 500 mW - 150 Ohms - 10 nA @ 15.2 V Reverse Leakage @ Vr - 1.1 V @ 200 mA Forward (Vf) (Max)@If - DO-213AA. |
43 In Stock 137 Factory Stock |
|
$9.7200 / $13.3900 | Buy Now |
Part Details for JANTXV1N4114UR-1
JANTXV1N4114UR-1 CAD Models
JANTXV1N4114UR-1 Part Data Attributes
|
JANTXV1N4114UR-1
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
JANTXV1N4114UR-1
Microchip Technology Inc
Zener Diode, 20V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | DO-213AA, 2 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 20 Weeks | |
Additional Feature | METALLURGICALLY BONDED | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 150 Ω | |
JEDEC-95 Code | DO-213AA | |
JESD-30 Code | O-LELF-R2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Qualified | |
Reference Standard | MIL-19500/435F | |
Reference Voltage-Nom | 20 V | |
Reverse Current-Max | 0.01 µA | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | TIN LEAD | |
Terminal Form | WRAP AROUND | |
Terminal Position | END | |
Voltage Temp Coeff-Max | 15 mV/°C | |
Voltage Tol-Max | 5% | |
Working Test Current | 0.25 mA |
Alternate Parts for JANTXV1N4114UR-1
This table gives cross-reference parts and alternative options found for JANTXV1N4114UR-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANTXV1N4114UR-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N4114UR | Zener Diode, 20V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, MLL34, MELF-2 | Microsemi Corporation | JANTXV1N4114UR-1 vs 1N4114UR |
JAN1N4114UR-1 | Zener Diode, 20V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA | Microchip Technology Inc | JANTXV1N4114UR-1 vs JAN1N4114UR-1 |
MLL4114E3TR | Zener Diode, 20V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, MLL34, MELF-2 | Microsemi Corporation | JANTXV1N4114UR-1 vs MLL4114E3TR |
JANTX1N4114UR-1 | Zener Diode, | VPT Components | JANTXV1N4114UR-1 vs JANTX1N4114UR-1 |
1N4114URTR | Zener Diode, 20V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, MLL34, MELF-2 | Microsemi Corporation | JANTXV1N4114UR-1 vs 1N4114URTR |
1N4114URE3 | Zener Diode, 20V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA | Microchip Technology Inc | JANTXV1N4114UR-1 vs 1N4114URE3 |
1N4114UR-1 | Zener Diode, 20V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, SOD-80, LL34, MELF-2 | Microsemi Corporation | JANTXV1N4114UR-1 vs 1N4114UR-1 |
MLL4114E3-1 | Zener Diode, 20V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, ROHS COMPLIANT, SURFACE MOUNT PACKAGE-2 | Microsemi Corporation | JANTXV1N4114UR-1 vs MLL4114E3-1 |
1N4114URHR | Zener Diode | Digitron Semiconductors | JANTXV1N4114UR-1 vs 1N4114URHR |
1N4114UR-1 | Zener Diode, 20V V(Z), 1.5W, Silicon, Unidirectional, | Sensitron Semiconductors | JANTXV1N4114UR-1 vs 1N4114UR-1 |