Part Details for JANTXV1N4148UB by Microchip Technology Inc
Overview of JANTXV1N4148UB by Microchip Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JANTXV1N4148UB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AJ1280
|
Newark | 75 V Signal Or Computer Diode Ub Rohs Compliant: Yes |Microchip JANTXV1N4148UB Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$21.0800 / $21.9200 | Buy Now |
DISTI #
JANTXV1N4148UB
|
Avnet Americas | Diode Switching 75V 0.2A 4-Pin UB Waffle - Bulk (Alt: JANTXV1N4148UB) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 35 Weeks, 0 Days Container: Bulk | 0 |
|
$21.0800 / $23.6000 | Buy Now |
DISTI #
JANTXV1N4148UB
|
Microchip Technology Inc | Signal or Computer Diode _ UB, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
671 Alternates Available |
|
$23.6000 | Buy Now |
|
Onlinecomponents.com | 671 Factory Stock |
|
$20.9300 / $43.8400 | Buy Now | |
DISTI #
JANTXV1N4148UB
|
Avnet Americas | Diode Switching 75V 0.2A 4-Pin UB Waffle - Bulk (Alt: JANTXV1N4148UB) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 35 Weeks, 0 Days Container: Bulk | 0 |
|
$21.0800 / $23.6000 | Buy Now |
|
Ameya Holding Limited | military grade 1n4148 Switching Diode | 272 |
|
RFQ | |
DISTI #
JANTXV1N4148UB
|
Avnet Americas | Diode Switching 75V 0.2A 4-Pin UB Waffle - Bulk (Alt: JANTXV1N4148UB) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 35 Weeks, 0 Days Container: Bulk | 0 |
|
$21.0800 / $23.6000 | Buy Now |
|
NAC | Switching Diode RoHS: Compliant Min Qty: 14 Package Multiple: 1 | 0 |
|
$20.5600 / $24.0900 | Buy Now |
|
Master Electronics | 671 Factory Stock |
|
$20.9300 / $43.8400 | Buy Now |
Part Details for JANTXV1N4148UB
JANTXV1N4148UB CAD Models
JANTXV1N4148UB Part Data Attributes
|
JANTXV1N4148UB
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
JANTXV1N4148UB
Microchip Technology Inc
Rectifier Diode, 1 Phase, 1 Element, 0.2A, Silicon
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | HERMETIC SEALED, CERAMIC, LEADLESS, LCC-3 | |
Reach Compliance Code | compliant | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-CDSO-N3 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Output Current-Max | 0.2 A | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Qualified | |
Reference Standard | MIL-19500/116L | |
Reverse Recovery Time-Max | 0.005 µs | |
Surface Mount | YES | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL |
Alternate Parts for JANTXV1N4148UB
This table gives cross-reference parts and alternative options found for JANTXV1N4148UB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANTXV1N4148UB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JAN1N4148UB | Rectifier Diode, 1 Phase, 1 Element, 0.2A, Silicon | Microchip Technology Inc | JANTXV1N4148UB vs JAN1N4148UB |