Part Details for JANTXV1N4148UBCC by Microchip Technology Inc
Overview of JANTXV1N4148UBCC by Microchip Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JANTXV1N4148UBCC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AJ1284
|
Newark | 75 V Signal Or Computer Diode Ub Rohs Compliant: Yes |Microchip JANTXV1N4148UBCC Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$31.6300 / $32.8900 | Buy Now |
DISTI #
1086-17576-ND
|
DigiKey | DIODE ARRAY GP 75V 200MA UB Min Qty: 100 Lead time: 35 Weeks Container: Bulk | Temporarily Out of Stock |
|
$32.8900 | Buy Now |
DISTI #
JANTXV1N4148UBCC
|
Avnet Americas | Diode Switching 75V 0.2A 3-Pin Case UB Waffle Pack - Bulk (Alt: JANTXV1N4148UBCC) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 35 Weeks, 0 Days Container: Bulk | 0 |
|
$31.6300 / $35.4200 | Buy Now |
DISTI #
494-JANTXV1N4148UBCC
|
Mouser Electronics | Diodes - General Purpose, Power, Switching 75 V Signal or Computer Diode RoHS: Not Compliant | 0 |
|
$32.8900 | Order Now |
|
Onlinecomponents.com | Diode - 1 Pair Common Cathode - 75 V - 200mA - 1.2 V @ 100 mA Forward (Vf) (Max) @ If - Fast Recovery =< 500ns, > 200mA (Io) - UB Package. | 0 |
|
$31.4100 / $86.0200 | Buy Now |
DISTI #
JANTXV1N4148UBCC
|
Avnet Americas | Diode Switching 75V 0.2A 3-Pin Case UB Waffle Pack - Bulk (Alt: JANTXV1N4148UBCC) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 35 Weeks, 0 Days Container: Bulk | 0 |
|
$31.6300 / $35.4200 | Buy Now |
DISTI #
JANTXV1N4148UBCC
|
Avnet Americas | Diode Switching 75V 0.2A 3-Pin Case UB Waffle Pack - Bulk (Alt: JANTXV1N4148UBCC) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 35 Weeks, 0 Days Container: Bulk | 0 |
|
$31.6300 / $35.4200 | Buy Now |
|
NAC | Switching Diode RoHS: Compliant Min Qty: 9 Package Multiple: 1 | 0 |
|
$30.8500 / $36.1400 | Buy Now |
|
Master Electronics | Diode - 1 Pair Common Cathode - 75 V - 200mA - 1.2 V @ 100 mA Forward (Vf) (Max) @ If - Fast Recovery =< 500ns, > 200mA (Io) - UB Package. | 0 |
|
$31.4100 / $86.0200 | Buy Now |
Part Details for JANTXV1N4148UBCC
JANTXV1N4148UBCC CAD Models
JANTXV1N4148UBCC Part Data Attributes
|
JANTXV1N4148UBCC
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
JANTXV1N4148UBCC
Microchip Technology Inc
Rectifier Diode, 2 Element, 0.2A, Silicon
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | HERMETIC SEALED, CERAMIC, LEADLESS, LCC-3 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 35 Weeks | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-CDSO-N3 | |
JESD-609 Code | e0 | |
Number of Elements | 2 | |
Number of Terminals | 3 | |
Output Current-Max | 0.2 A | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Qualified | |
Reference Standard | MIL-19500/116L | |
Reverse Recovery Time-Max | 0.005 µs | |
Surface Mount | YES | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL |
Alternate Parts for JANTXV1N4148UBCC
This table gives cross-reference parts and alternative options found for JANTXV1N4148UBCC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANTXV1N4148UBCC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JANTXV1N4148UBCC | Rectifier Diode, 2 Element, 0.2A, Silicon, HERMETIC SEALED, CERAMIC, LEADLESS, LCC-3 | Microsemi Corporation | JANTXV1N4148UBCC vs JANTXV1N4148UBCC |