Part Details for JANTXV1N4148UBCD by Microchip Technology Inc
Overview of JANTXV1N4148UBCD by Microchip Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JANTXV1N4148UBCD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61AJ6000
|
Newark | 75 V Signal Or Computer Diode Ubc Rohs Compliant: Yes |Microchip JANTXV1N4148UBCD Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 5 |
|
$12.1700 | Buy Now |
DISTI #
150-JANTXV1N4148UBCD-ND
|
DigiKey | DIODE ARRAY GP 75V 1A UBC Min Qty: 100 Lead time: 35 Weeks Container: Bulk | Temporarily Out of Stock |
|
$33.2201 | Buy Now |
DISTI #
579-JANTXV1N4148UBCD
|
Mouser Electronics | Diodes - General Purpose, Power, Switching 75 V Signal or Computer Diode RoHS: Not Compliant | 0 |
|
$33.2200 / $35.7700 | Order Now |
DISTI #
JANTXV1N4148UBCD
|
Microchip Technology Inc | Signal or Computer Diode _ UBC, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
1185 Alternates Available |
|
$35.7700 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 100 Package Multiple: 1 | 0 |
|
$31.9400 | Buy Now |
|
Onlinecomponents.com | 1185 Factory Stock |
|
$31.7200 / $86.8700 | Buy Now | |
|
Ameya Holding Limited | 898 |
|
RFQ | ||
|
NAC | Signal or Computer Diode, UBC RoHS: Compliant Min Qty: 9 Package Multiple: 1 | 0 |
|
$31.1600 / $36.5000 | Buy Now |
|
Master Electronics | 1185 Factory Stock |
|
$31.7200 / $86.8700 | Buy Now |