Part Details for JANTXV1N4148UBD/TR by Microchip Technology Inc
Overview of JANTXV1N4148UBD/TR by Microchip Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JANTXV1N4148UBD/TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AJ1287
|
Newark | 75 V Signal Or Computer Diode Ub Rohs Compliant: Yes |Microchip JANTXV1N4148UBD/TR Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$32.0600 / $33.3500 | Buy Now |
DISTI #
150-JANTXV1N4148UBD/TR-ND
|
DigiKey | DIODE ARRAY GP 75V 200MA UB Min Qty: 100 Lead time: 35 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$33.3501 | Buy Now |
DISTI #
JANTXV1N4148UBD/TR
|
Avnet Americas | Switching Diode 75V 200mA 4-Pin Case UB - Tape and Reel (Alt: JANTXV1N4148UBD/TR) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 35 Weeks, 0 Days Container: Reel | 0 |
|
$32.0600 / $35.9100 | Buy Now |
DISTI #
494-JANTXV1N4148UBDR
|
Mouser Electronics | Diodes - General Purpose, Power, Switching 75 V Signal or Computer Diode RoHS: Not Compliant | 0 |
|
$33.3600 | Order Now |
DISTI #
JANTXV1N4148UBD/TR
|
Microchip Technology Inc | Signal or Computer Diode _ UB, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$35.9100 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$31.8400 / $87.2100 | Buy Now | |
DISTI #
JANTXV1N4148UBD/TR
|
Avnet Americas | Switching Diode 75V 200mA 4-Pin Case UB - Tape and Reel (Alt: JANTXV1N4148UBD/TR) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 35 Weeks, 0 Days Container: Reel | 0 |
|
$32.0600 / $35.9100 | Buy Now |
DISTI #
JANTXV1N4148UBD/TR
|
Avnet Americas | Switching Diode 75V 200mA 4-Pin Case UB - Tape and Reel (Alt: JANTXV1N4148UBD/TR) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 35 Weeks, 0 Days Container: Reel | 0 |
|
$32.0600 / $35.9100 | Buy Now |
|
NAC | Switching Diode RoHS: Compliant Min Qty: 9 Package Multiple: 1 | 0 |
|
$31.2800 / $36.6400 | Buy Now |
|
Master Electronics | 0 |
|
$31.8400 / $87.2100 | Buy Now |
Part Details for JANTXV1N4148UBD/TR
JANTXV1N4148UBD/TR CAD Models
JANTXV1N4148UBD/TR Part Data Attributes
|
JANTXV1N4148UBD/TR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
JANTXV1N4148UBD/TR
Microchip Technology Inc
Rectifier Diode, 2 Element, 0.2A, Silicon
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.21.00.40 | |
Samacsys Manufacturer | Microchip | |
Configuration | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-CDSO-N3 | |
JESD-609 Code | e0 | |
Number of Elements | 2 | |
Number of Terminals | 3 | |
Output Current-Max | 0.2 A | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Qualified | |
Reference Standard | MIL-19500/116L | |
Reverse Recovery Time-Max | 0.005 µs | |
Surface Mount | YES | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL |