Part Details for JANTXV1N4148UBD by Microchip Technology Inc
Overview of JANTXV1N4148UBD by Microchip Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JANTXV1N4148UBD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AJ1286
|
Newark | 75 V Signal Or Computer Diode Ub Rohs Compliant: Yes |Microchip JANTXV1N4148UBD Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$31.9400 / $33.2200 | Buy Now |
DISTI #
1086-17579-ND
|
DigiKey | DIODE ARRAY GP 75V 200MA UB Min Qty: 100 Lead time: 35 Weeks Container: Bulk | Temporarily Out of Stock |
|
$33.2201 | Buy Now |
DISTI #
JANTXV1N4148UBD/TR
|
Avnet Americas | Switching Diode 75V 200mA 4-Pin Case UB - Tape and Reel (Alt: JANTXV1N4148UBD/TR) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 35 Weeks, 0 Days Container: Reel | 0 |
|
$32.0600 / $35.9100 | Buy Now |
DISTI #
JANTXV1N4148UBD
|
Avnet Americas | Switching Diode 75V 200mA 4-Pin Case UB - Bulk (Alt: JANTXV1N4148UBD) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 35 Weeks, 0 Days Container: Bulk | 0 |
|
$31.9400 / $35.7700 | Buy Now |
DISTI #
494-JANTXV1N4148UBD
|
Mouser Electronics | Diodes - General Purpose, Power, Switching 75 V Signal or Computer Diode RoHS: Not Compliant | 105 |
|
$33.8900 / $35.7800 | Buy Now |
DISTI #
JANTXV1N4148UBD
|
Microchip Technology Inc | Signal or Computer Diode _ UB, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$35.7700 | Buy Now |
|
Onlinecomponents.com | Diode - 1 Pair Series Connection - 75 V - 200mA - 1.2 V @ 100 mA Forward (Vf) (Max) @ If - Fast Recovery =< 500ns, > 200mA (Io) - UB Package. | 292 Factory Stock |
|
$31.7200 / $86.8700 | Buy Now |
DISTI #
JANTXV1N4148UBD
|
Avnet Americas | Switching Diode 75V 200mA 4-Pin Case UB - Bulk (Alt: JANTXV1N4148UBD) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 35 Weeks, 0 Days Container: Bulk | 0 |
|
$31.9400 / $35.7700 | Buy Now |
DISTI #
JANTXV1N4148UBD/TR
|
Avnet Americas | Switching Diode 75V 200mA 4-Pin Case UB - Tape and Reel (Alt: JANTXV1N4148UBD/TR) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 35 Weeks, 0 Days Container: Reel | 0 |
|
$32.0600 / $35.9100 | Buy Now |
DISTI #
JANTXV1N4148UBD/TR
|
Avnet Americas | Switching Diode 75V 200mA 4-Pin Case UB - Tape and Reel (Alt: JANTXV1N4148UBD/TR) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 35 Weeks, 0 Days Container: Reel | 0 |
|
$32.0600 / $35.9100 | Buy Now |
Part Details for JANTXV1N4148UBD
JANTXV1N4148UBD CAD Models
JANTXV1N4148UBD Part Data Attributes
|
JANTXV1N4148UBD
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
JANTXV1N4148UBD
Microchip Technology Inc
Rectifier Diode, 2 Element, 0.2A, Silicon
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | HERMETIC SEALED, CERAMIC, LEADLESS, LCC-3 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 35 Weeks | |
Configuration | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-CDSO-N3 | |
JESD-609 Code | e0 | |
Number of Elements | 2 | |
Number of Terminals | 3 | |
Output Current-Max | 0.2 A | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Qualified | |
Reference Standard | MIL-19500/116L | |
Reverse Recovery Time-Max | 0.005 µs | |
Surface Mount | YES | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL |
Alternate Parts for JANTXV1N4148UBD
This table gives cross-reference parts and alternative options found for JANTXV1N4148UBD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANTXV1N4148UBD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JANTXV1N4148UBD | Rectifier Diode, 2 Element, 0.2A, Silicon, HERMETIC SEALED, CERAMIC, LEADLESS, LCC-3 | Defense Logistics Agency | JANTXV1N4148UBD vs JANTXV1N4148UBD |