Part Details for JANTXV1N4461 by Microchip Technology Inc
Overview of JANTXV1N4461 by Microchip Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for JANTXV1N4461
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1086-17654-ND
|
DigiKey | DIODE ZENER 6.8V 1.5W DO41 Min Qty: 124 Lead time: 28 Weeks Container: Bulk | Temporarily Out of Stock |
|
$10.9301 | Buy Now |
DISTI #
JANTXV1N4461
|
Avnet Americas | - Bulk (Alt: JANTXV1N4461) RoHS: Not Compliant Min Qty: 124 Package Multiple: 1 Lead time: 28 Weeks, 0 Days Container: Bulk | 0 |
|
$10.5100 / $11.7700 | Buy Now |
DISTI #
494-JANTXV1N4461
|
Mouser Electronics | Zener Diodes 6.8 V Voltage Regulator RoHS: Not Compliant | 0 |
|
$10.9300 | Order Now |
DISTI #
JANTXV1N4461
|
Microchip Technology Inc | Voltage Regulator _ A-Body, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$11.7700 | Buy Now |
|
Onlinecomponents.com | Zener Diode - JANTXV Level - 6.8V - ±5% - 1.5W - 2.5 Ohms - 5 µA @ 4.08 V Reverse Leakage @ Vr - 1 V @ 200 mA Forward (Vf) (Max)@If - DO-41 Package. | 0 |
|
$10.4400 / $21.8700 | Buy Now |
DISTI #
JANTXV1N4461
|
Avnet Americas | - Bulk (Alt: JANTXV1N4461) RoHS: Not Compliant Min Qty: 124 Package Multiple: 1 Lead time: 28 Weeks, 0 Days Container: Bulk | 0 |
|
$10.5100 / $11.7700 | Buy Now |
|
NAC | Zener Diodes RoHS: Compliant Min Qty: 29 Package Multiple: 1 | 0 |
|
$10.2600 / $12.3700 | Buy Now |
|
Master Electronics | Zener Diode - JANTXV Level - 6.8V - ±5% - 1.5W - 2.5 Ohms - 5 µA @ 4.08 V Reverse Leakage @ Vr - 1 V @ 200 mA Forward (Vf) (Max)@If - DO-41 Package. | 0 |
|
$10.4400 / $21.8700 | Buy Now |
Part Details for JANTXV1N4461
JANTXV1N4461 CAD Models
JANTXV1N4461 Part Data Attributes:
|
JANTXV1N4461
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
JANTXV1N4461
Microchip Technology Inc
Zener Diode, 6.8V V(Z), 5%, 1.5W, Silicon, Unidirectional, DO-41
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | HERMETIC SEALED, GLASS PACKAGE-2 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 28 Weeks | |
Additional Feature | HIGH RELIABILITY, METALLURGICALLY BONDED | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JEDEC-95 Code | DO-41 | |
JESD-30 Code | O-LALF-W2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1.5 W | |
Qualification Status | Qualified | |
Reference Standard | MIL-19500 | |
Reference Voltage-Nom | 6.8 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Tol-Max | 5% | |
Working Test Current | 37 mA |
Alternate Parts for JANTXV1N4461
This table gives cross-reference parts and alternative options found for JANTXV1N4461. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANTXV1N4461, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JANS1N4461 | Zener Diode, 6.8V V(Z), 5%, 1.5W, Silicon, Unidirectional, DO-41, HERMETIC SEALED, GLASS PACKAGE-2 | Microsemi Corporation | JANTXV1N4461 vs JANS1N4461 |
1N4461 | Zener Diode, 6.8V V(Z), 5%, 1.5W | Sensitron Semiconductors | JANTXV1N4461 vs 1N4461 |
JANTXV1N4461 | Zener Diode, 6.8V V(Z), 5%, 1.5W, Silicon, Unidirectional, | Unitrode Corp (RETIRED) | JANTXV1N4461 vs JANTXV1N4461 |
1N4461 | Zener Diode, 6.8V V(Z), 5%, 1.5W, Silicon, Unidirectional, | Unitrode Corp (RETIRED) | JANTXV1N4461 vs 1N4461 |
JANTXV1N4461 | Zener Diode, 6.8V V(Z), 5%, 1.5W, Silicon, Unidirectional, DO-41, HERMETIC SEALED, GLASS PACKAGE-2 | Sensitron Semiconductors | JANTXV1N4461 vs JANTXV1N4461 |
1N4461 | Zener Diode, 6.8V V(Z), 5%, 1.5W, Silicon, Unidirectional, | Unitrode Corporation | JANTXV1N4461 vs 1N4461 |
SP4461 | Zener Diode, 6.8V V(Z), 1.5W, Silicon, Unidirectional | Microsemi Corporation | JANTXV1N4461 vs SP4461 |
JANTXV1N4461 | Zener Diode, 6.8V V(Z), 5%, 1.5W, Silicon, Unidirectional, HERMETIC SEALED, G99, 2 PIN | Semtech Corporation | JANTXV1N4461 vs JANTXV1N4461 |
JANTX1N4461 | Zener Diode, 6.8V V(Z), 5%, 1.5W, Silicon, Unidirectional, DO-41, HERMETIC SEALED, GLASS PACKAGE-2 | Microsemi Corporation | JANTXV1N4461 vs JANTX1N4461 |
1N4461TR | Zener Diode, 6.8V V(Z), 1.5W, Silicon, Unidirectional, DO-41, | Central Semiconductor Corp | JANTXV1N4461 vs 1N4461TR |