Part Details for JANTXV1N4461US by Microchip Technology Inc
Overview of JANTXV1N4461US by Microchip Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for JANTXV1N4461US
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1086-17666-ND
|
DigiKey | DIODE ZENER 6.8V 1.5W D5A Min Qty: 100 Lead time: 28 Weeks Container: Bulk | Temporarily Out of Stock |
|
$14.9201 | Buy Now |
DISTI #
JANTXV1N4461US
|
Avnet Americas | Diode Zener Single 6.8V 5% 1.5W 2-Pin A-Case MELF SMD Bag - Bulk (Alt: JANTXV1N4461US) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 28 Weeks, 0 Days Container: Bulk | 0 |
|
$14.3500 / $16.0700 | Buy Now |
DISTI #
JANTXV1N4461US/TR
|
Avnet Americas | Diode Zener Single 6.8V 5% 1.5W 2-Pin A-Case MELF SMD Bag - Tape and Reel (Alt: JANTXV1N4461US/TR) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 28 Weeks, 0 Days Container: Reel | 0 |
|
$14.6300 / $16.3800 | Buy Now |
DISTI #
494-JANTXV1N4461US
|
Mouser Electronics | Zener Diodes 6.8 V Voltage Regulator RoHS: Not Compliant | 0 |
|
$14.9300 / $16.0700 | Order Now |
DISTI #
JANTXV1N4461US
|
Microchip Technology Inc | Voltage Regulator _ A-Body Sq. Melf, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
385 Alternates Available |
|
$16.0700 | Buy Now |
|
Onlinecomponents.com | 385 Factory Stock |
|
$14.2500 / $29.8500 | Buy Now | |
DISTI #
JANTXV1N4461US
|
Avnet Americas | Diode Zener Single 6.8V 5% 1.5W 2-Pin A-Case MELF SMD Bag - Bulk (Alt: JANTXV1N4461US) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 28 Weeks, 0 Days Container: Bulk | 0 |
|
$14.3500 / $16.0700 | Buy Now |
DISTI #
JANTXV1N4461US/TR
|
Avnet Americas | Diode Zener Single 6.8V 5% 1.5W 2-Pin A-Case MELF SMD Bag - Tape and Reel (Alt: JANTXV1N4461US/TR) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 28 Weeks, 0 Days Container: Reel | 0 |
|
$14.6300 / $16.3800 | Buy Now |
|
Ameya Holding Limited | 229 |
|
RFQ | ||
DISTI #
JANTXV1N4461US
|
Avnet Americas | Diode Zener Single 6.8V 5% 1.5W 2-Pin A-Case MELF SMD Bag - Bulk (Alt: JANTXV1N4461US) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 28 Weeks, 0 Days Container: Bulk | 0 |
|
$14.3500 / $16.0700 | Buy Now |
Part Details for JANTXV1N4461US
JANTXV1N4461US CAD Models
JANTXV1N4461US Part Data Attributes
|
JANTXV1N4461US
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
JANTXV1N4461US
Microchip Technology Inc
Zener Diode, 6.8V V(Z), 5%, 1.5W, Silicon, Unidirectional
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | HERMETIC SEALED, GLASS PACKAGE-2 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 28 Weeks | |
Additional Feature | METALLURGICALLY BONDED | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | O-LELF-R2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1.5 W | |
Qualification Status | Qualified | |
Reference Standard | MIL-19500 | |
Reference Voltage-Nom | 6.8 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | TIN LEAD | |
Terminal Form | WRAP AROUND | |
Terminal Position | END | |
Voltage Tol-Max | 5% | |
Working Test Current | 37 mA |
Alternate Parts for JANTXV1N4461US
This table gives cross-reference parts and alternative options found for JANTXV1N4461US. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANTXV1N4461US, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JANTXV1N4461US | Zener Diode, 6.8V V(Z), 5%, 1.5W, Silicon, Unidirectional, HERMETIC SEALED PACKAGE-2 | Semtech Corporation | JANTXV1N4461US vs JANTXV1N4461US |
1N4461US | Zener Diode, 6.8V V(Z), 5%, 1.5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS PACKAGE-2 | Microsemi Corporation | JANTXV1N4461US vs 1N4461US |
CDLL4461 | Zener Diode, 6.8V V(Z), 5%, 1.5W, Silicon, Unidirectional, DO-213AB | Microchip Technology Inc | JANTXV1N4461US vs CDLL4461 |
CDLL4461 | Zener Diode, 6.8V V(Z), 5%, 1.5W, Silicon, Unidirectional, DO-213AB, | Microsemi Corporation | JANTXV1N4461US vs CDLL4461 |
1N4461US | Zener Diode, 6.8V V(Z), 1.5W | Sensitron Semiconductors | JANTXV1N4461US vs 1N4461US |
JANTXV1N4461US | Zener Diode, 6.8V V(Z), 5%, 1.5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS PACKAGE-2 | Sensitron Semiconductors | JANTXV1N4461US vs JANTXV1N4461US |