Part Details for JANTXV1N4465 by Microchip Technology Inc
Overview of JANTXV1N4465 by Microchip Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JANTXV1N4465
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AJ3689
|
Newark | 10 V Voltage Regulator A-Body Rohs Compliant: Yes |Microchip JANTXV1N4465 Min Qty: 130 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.0100 / $10.4100 | Buy Now |
DISTI #
1086-15554-ND
|
DigiKey | DIODE ZENER 10V 1.5W DO204AL Min Qty: 130 Lead time: 28 Weeks Container: Bulk | Temporarily Out of Stock |
|
$10.4100 | Buy Now |
DISTI #
JANTXV1N4465
|
Avnet Americas | Diode Zener Single 10V 5% 1.5W 2-Pin Axial DO-41 Bag - Bulk (Alt: JANTXV1N4465) RoHS: Not Compliant Min Qty: 130 Package Multiple: 1 Lead time: 28 Weeks, 0 Days Container: Bulk | 0 |
|
$10.0100 / $11.2100 | Buy Now |
DISTI #
494-JANTXV1N4465
|
Mouser Electronics | Zener Diodes 10 V Voltage Regulator RoHS: Not Compliant | 0 |
|
$10.4100 / $11.6200 | Order Now |
DISTI #
JANTXV1N4465
|
Microchip Technology Inc | Voltage Regulator _ A-Body, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$11.2100 | Buy Now |
|
Onlinecomponents.com | Zener Diode - JANTXV Level - 10V - ±5% - 1.5W - 5 Ohms - 300 nA @ 8 V Reverse Leakage @ Vr - 1.5 V @ 1 A Forward (Vf) (Max)@If - DO-41 Package. |
72 In Stock |
|
$10.6500 / $14.5200 | Buy Now |
DISTI #
JANTXV1N4465
|
Avnet Americas | Diode Zener Single 10V 5% 1.5W 2-Pin Axial DO-41 Bag - Bulk (Alt: JANTXV1N4465) RoHS: Not Compliant Min Qty: 130 Package Multiple: 1 Lead time: 28 Weeks, 0 Days Container: Bulk | 0 |
|
$10.0100 / $11.2100 | Buy Now |
DISTI #
JANTXV1N4465
|
Avnet Americas | Diode Zener Single 10V 5% 1.5W 2-Pin Axial DO-41 Bag - Bulk (Alt: JANTXV1N4465) RoHS: Not Compliant Min Qty: 130 Package Multiple: 1 Lead time: 28 Weeks, 0 Days Container: Bulk | 0 |
|
$10.0100 / $11.2100 | Buy Now |
|
NAC | Zener Diodes RoHS: Compliant Min Qty: 31 Package Multiple: 1 | 0 |
|
$9.7700 / $11.7800 | Buy Now |
|
NexGen Digital | 4 |
|
RFQ |
Part Details for JANTXV1N4465
JANTXV1N4465 CAD Models
JANTXV1N4465 Part Data Attributes
|
JANTXV1N4465
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
JANTXV1N4465
Microchip Technology Inc
Zener Diode, 10V V(Z), 5%, 1.5W, Silicon, Unidirectional, DO-41
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | HERMETIC SEALED, GLASS PACKAGE-2 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 28 Weeks | |
Additional Feature | HIGH RELIABILITY, METALLURGICALLY BONDED | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JEDEC-95 Code | DO-41 | |
JESD-30 Code | O-LALF-W2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1.5 W | |
Qualification Status | Qualified | |
Reference Standard | MIL-19500 | |
Reference Voltage-Nom | 10 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Tol-Max | 5% | |
Working Test Current | 25 mA |
Alternate Parts for JANTXV1N4465
This table gives cross-reference parts and alternative options found for JANTXV1N4465. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANTXV1N4465, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N4465 | Zener Diode, 10V V(Z), 5%, 1.5W, Silicon, Unidirectional, DO-41 | Microchip Technology Inc | JANTXV1N4465 vs 1N4465 |
1N4465E3 | Zener Diode, 10V V(Z), 5%, 1.5W, Silicon, Unidirectional, DO-41, ROHS COMPLIANT, HERMETIC SEALED, GLASS PACKAGE-2 | Microsemi Corporation | JANTXV1N4465 vs 1N4465E3 |
1N4465 | Zener Diode, 10V V(Z), 5%, 1.5W, Silicon, Unidirectional, HERMETIC SEALED, G99, 2 PIN | Semtech Corporation | JANTXV1N4465 vs 1N4465 |
JANTX1N4465 | Zener Diode, 10V V(Z), 5%, 1.5W, Silicon, Unidirectional, | Unitrode Corporation | JANTXV1N4465 vs JANTX1N4465 |
JAN1N4465 | Zener Diode, 10V V(Z), 5%, 1.5W, Silicon, Unidirectional, DO-41, HERMETIC SEALED, GLASS PACKAGE-2 | Microsemi Corporation | JANTXV1N4465 vs JAN1N4465 |
JANTX1N4465 | Zener Diode, 10V V(Z), 5%, 1.5W, Silicon, Unidirectional, HERMETIC SEALED, G99, 2 PIN | Semtech Corporation | JANTXV1N4465 vs JANTX1N4465 |
JANS1N4465 | Zener Diode, 10V V(Z), 5%, 1.5W, Silicon, Unidirectional, DO-41, HERMETIC SEALED, GLASS PACKAGE-2 | Microsemi Corporation | JANTXV1N4465 vs JANS1N4465 |
JANS1N4465 | Zener Diode, 10V V(Z), 5%, 1.5W, Silicon, Unidirectional, DO-41 | Microchip Technology Inc | JANTXV1N4465 vs JANS1N4465 |
JANTXV1N4465 | Zener Diode, 10V V(Z), 5%, 1.5W, Silicon, Unidirectional, | Unitrode Corp (RETIRED) | JANTXV1N4465 vs JANTXV1N4465 |
1N4465 | Zener Diode, 10V V(Z), 5%, 1.5W, Silicon, Unidirectional, | Unitrode Corporation | JANTXV1N4465 vs 1N4465 |