There are no models available for this part yet.
Overview of JANTXV1N4470US/TR by Microchip Technology Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for JANTXV1N4470US/TR by Microchip Technology Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
32AJ1350
|
Newark | 16 V Voltage Regulator A-Body Sq. Melf Rohs Compliant: Yes |Microchip JANTXV1N4470US/TR RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$14.8300 / $15.4200 | Buy Now | |
DISTI #
150-JANTXV1N4470US/TR-ND
|
DigiKey | VOLTAGE REGULATOR Min Qty: 100 Lead time: 28 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$15.4200 | Buy Now | |
DISTI #
JANTXV1N4470US/TR
|
Avnet Americas | Diode Zener Single 16V 5% 1.5W 2-Pin A-MELF T/R - Tape and Reel (Alt: JANTXV1N4470US/TR) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 28 Weeks, 0 Days Container: Reel | 0 |
|
$14.8300 / $16.6000 | Buy Now | |
DISTI #
494-JANTXV1N4470USTR
|
Mouser Electronics | Zener Diodes 16V 10 Ohms Voltage Regulator SQ SMT TR RoHS: Not Compliant | 0 |
|
$16.6000 | Order Now | |
DISTI #
JANTXV1N4470US/TR
|
Microchip Technology Inc | Voltage Regulator _ A-Body Sq. Melf, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$16.6000 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$14.7200 / $30.8400 | Buy Now | ||
NAC | Zener Diodes RoHS: Compliant Min Qty: 21 Package Multiple: 1 | 0 |
|
$14.4600 / $16.9400 | Buy Now | ||
Master Electronics | RoHS: Compliant | 0 |
|
$14.7200 / $30.8400 | Buy Now |