Part Details for JANTXV1N4471CUS/TR by Microchip Technology Inc
Overview of JANTXV1N4471CUS/TR by Microchip Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JANTXV1N4471CUS/TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76AK8392
|
Newark | Voltage Regulator Rohs Compliant: Yes |Microchip JANTXV1N4471CUS/TR RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$37.7400 / $39.2500 | Buy Now |
DISTI #
150-JANTXV1N4471CUS/TR-ND
|
DigiKey | VOLTAGE REGULATOR Min Qty: 100 Lead time: 28 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$39.2500 | Buy Now |
DISTI #
579-NTXV1N4471CUS/TR
|
Mouser Electronics | Zener Diodes 18V 11 Ohms Voltage Regulator SQ SMT TR RoHS: Compliant | 0 |
|
$42.2700 | Order Now |
DISTI #
JANTXV1N4471CUS/TR
|
Microchip Technology Inc | Voltage Regulator _ A-Body Sq. Melf, Projected EOL: 2049-11-29 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$35.6200 / $42.2700 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 100 Package Multiple: 1 | 0 |
|
$37.7400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$37.4800 / $102.6500 | Buy Now |
|
NAC | Voltage Regulator, RoHS: Compliant Min Qty: 8 Package Multiple: 1 | 0 |
|
$36.8200 / $43.1300 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$37.4800 / $102.6500 | Buy Now |