Part Details for JANTXV1N4471US/TR by Microchip Technology Inc
Overview of JANTXV1N4471US/TR by Microchip Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JANTXV1N4471US/TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AJ1354
|
Newark | 18V 1.5W 11 Ohms Voltage Regulator Sq Smt Tr A-Body Sq. Melf Rohs Compliant: Yes |Microchip JANTXV1N4471US/TR RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$21.4000 / $22.2600 | Buy Now |
DISTI #
150-JANTXV1N4471US/TR-ND
|
DigiKey | VOLTAGE REGULATOR Min Qty: 100 Lead time: 28 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$22.2601 | Buy Now |
DISTI #
JANTXV1N4471US/TR
|
Avnet Americas | Diode Zener Single 18V 5% 1.5W 2-Pin A-Case MELF SMD T/R - Tape and Reel (Alt: JANTXV1N4471US/TR) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 28 Weeks, 0 Days Container: Reel | 0 |
|
$21.4000 / $23.9700 | Buy Now |
DISTI #
494-JANTXV1N4471USTR
|
Mouser Electronics | Zener Diodes 18V 11 Ohms Voltage Regulator SQ SMT TR RoHS: Not Compliant | 0 |
|
$22.2600 | Order Now |
DISTI #
JANTXV1N4471US/TR
|
Microchip Technology Inc | Voltage Regulator _ A-Body Sq. Melf, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$23.9700 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$21.2500 / $44.5100 | Buy Now |
|
NAC | Zener Diodes RoHS: Compliant Min Qty: 14 Package Multiple: 1 | 0 |
|
$20.8800 / $24.4600 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$21.2500 / $44.5100 | Buy Now |