Part Details for JANTXV1N4477 by Microchip Technology Inc
Overview of JANTXV1N4477 by Microchip Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JANTXV1N4477
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AJ3704
|
Newark | 33 V Voltage Regulator A-Body Rohs Compliant: Yes |Microchip JANTXV1N4477 Min Qty: 127 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.4000 / $10.8200 | Buy Now |
DISTI #
JANTXV1N4477
|
Avnet Americas | Diode Zener Single 33V 5% 1.5W 2-Pin DO-41 - Bulk (Alt: JANTXV1N4477) RoHS: Not Compliant Min Qty: 127 Package Multiple: 1 Lead time: 33 Weeks, 1 Days Container: Bulk | 0 |
|
$10.4000 / $11.6500 | Buy Now |
DISTI #
JANTXV1N4477
|
Microchip Technology Inc | Voltage Regulator _ A-Body, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
72 Alternates Available |
|
$11.6500 | Buy Now |
|
Onlinecomponents.com | Zener Diode - JANTXV Level - 33V - ±5% - 1.5W - 25 Ohms - 50 nA @ 26.4 V Reverse Leakage @ Vr - 1 V @ 200 mA Forward (Vf) (Max)@If - DO-41 Package. | 0 |
|
$10.2500 / $21.4600 | Buy Now |
DISTI #
JANTXV1N4477
|
Avnet Americas | Diode Zener Single 33V 5% 1.5W 2-Pin DO-41 - Bulk (Alt: JANTXV1N4477) RoHS: Not Compliant Min Qty: 127 Package Multiple: 1 Lead time: 33 Weeks, 1 Days Container: Bulk | 0 |
|
$10.4000 / $11.6500 | Buy Now |
|
Ameya Holding Limited | 44 |
|
RFQ | ||
DISTI #
JANTXV1N4477
|
Avnet Americas | Diode Zener Single 33V 5% 1.5W 2-Pin DO-41 - Bulk (Alt: JANTXV1N4477) RoHS: Not Compliant Min Qty: 127 Package Multiple: 1 Lead time: 33 Weeks, 1 Days Container: Bulk | 0 |
|
$10.4000 / $11.6500 | Buy Now |
|
NAC | Zener Diodes RoHS: Compliant Min Qty: 30 Package Multiple: 1 | 0 |
|
$10.1500 / $12.2400 | Buy Now |
|
Master Electronics | Zener Diode - JANTXV Level - 33V - ±5% - 1.5W - 25 Ohms - 50 nA @ 26.4 V Reverse Leakage @ Vr - 1 V @ 200 mA Forward (Vf) (Max)@If - DO-41 Package. | 0 |
|
$10.2500 / $21.4600 | Buy Now |
Part Details for JANTXV1N4477
JANTXV1N4477 CAD Models
JANTXV1N4477 Part Data Attributes
|
JANTXV1N4477
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
JANTXV1N4477
Microchip Technology Inc
Zener Diode, 33V V(Z), 5%, 1.5W, Silicon, Unidirectional, DO-41
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | HERMETIC SEALED, GLASS PACKAGE-2 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 33 Weeks, 1 Day | |
Additional Feature | HIGH RELIABILITY, METALLURGICALLY BONDED | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JEDEC-95 Code | DO-41 | |
JESD-30 Code | O-LALF-W2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1.5 W | |
Qualification Status | Qualified | |
Reference Standard | MIL-19500 | |
Reference Voltage-Nom | 33 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Tol-Max | 5% | |
Working Test Current | 7.5 mA |
Alternate Parts for JANTXV1N4477
This table gives cross-reference parts and alternative options found for JANTXV1N4477. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANTXV1N4477, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N4477 | Zener Diode, 33V V(Z), 5%, 1.5W, Silicon, Unidirectional, | Unitrode Corp (RETIRED) | JANTXV1N4477 vs 1N4477 |
JANS1N4477 | Zener Diode, 33V V(Z), 5%, 1.5W, Silicon, Unidirectional, DO-41 | Microchip Technology Inc | JANTXV1N4477 vs JANS1N4477 |
1N4477E3 | Zener Diode, 33V V(Z), 5%, 1.5W, Silicon, Unidirectional, DO-41, ROHS COMPLIANT, HERMETIC SEALED, GLASS PACKAGE-2 | Microsemi Corporation | JANTXV1N4477 vs 1N4477E3 |
1N4477 | Zener Diode, 33V V(Z), 5%, 1.5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS, SIMILAR TO DO-41, 2 PIN | Sensitron Semiconductors | JANTXV1N4477 vs 1N4477 |
JAN1N4477 | Zener Diode, 33V V(Z), 5%, 1.5W, Silicon, Unidirectional, | Bkc Semiconductors Inc | JANTXV1N4477 vs JAN1N4477 |
JAN1N4477 | Zener Diode, 33V V(Z), 5%, 1.5W, Silicon, Unidirectional, | Unitrode Corporation | JANTXV1N4477 vs JAN1N4477 |
JANTXV1N4477 | Zener Diode, 33V V(Z), 4.85%, 1.5W, Silicon, Unidirectional, HERMETIC SEALED, G99, 2 PIN | Semtech Corporation | JANTXV1N4477 vs JANTXV1N4477 |
JANS1N4477 | Zener Diode, 33V V(Z), 5%, 1.5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS, SIMILAR TO DO-41, 2 PIN | Bkc Semiconductors Inc | JANTXV1N4477 vs JANS1N4477 |
JANTX1N4477 | Zener Diode, 33V V(Z), 5%, 1.5W, Silicon, Unidirectional, | Unitrode Corp (RETIRED) | JANTXV1N4477 vs JANTX1N4477 |
JANTX1N4477 | Zener Diode, 33V V(Z), 5%, 1.5W, Silicon, Unidirectional, DO-41 | Microchip Technology Inc | JANTXV1N4477 vs JANTX1N4477 |