Part Details for JANTXV1N4485US by Semtech Corporation
Overview of JANTXV1N4485US by Semtech Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JANTXV1N4485US
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
JANTXV1N4485US
|
Avnet Americas | Diode Zener Single 68V 5% 1.5W 2-Pin SMD - Trays (Alt: JANTXV1N4485US) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 100 Weeks, 0 Days Container: Tray | 16 |
|
$7.7535 | Buy Now |
DISTI #
JANTXV1N4485US
|
Avnet Americas | Diode Zener Single 68V 5% 1.5W 2-Pin SMD - Trays (Alt: JANTXV1N4485US) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 100 Weeks, 0 Days Container: Tray | 16 |
|
$7.7535 | Buy Now |
DISTI #
JANTXV1N4485US
|
Avnet Americas | Diode Zener Single 68V 5% 1.5W 2-Pin SMD - Trays (Alt: JANTXV1N4485US) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 100 Weeks, 0 Days Container: Tray | 16 |
|
$7.7535 | Buy Now |
Part Details for JANTXV1N4485US
JANTXV1N4485US CAD Models
JANTXV1N4485US Part Data Attributes
|
JANTXV1N4485US
Semtech Corporation
Buy Now
Datasheet
|
Compare Parts:
JANTXV1N4485US
Semtech Corporation
Zener Diode, 68V V(Z), 5%, 1.5W, Silicon, Unidirectional, HERMETIC SEALED PACKAGE-2
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SEMTECH CORP | |
Package Description | HERMETIC SEALED PACKAGE-2 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 100 Weeks | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 100 Ω | |
JESD-30 Code | O-LELF-R2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1.5 W | |
Qualification Status | Qualified | |
Reference Standard | MIL-19500/406 | |
Reference Voltage-Nom | 68 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Form | WRAP AROUND | |
Terminal Position | END | |
Voltage Tol-Max | 5% | |
Working Test Current | 3.7 mA |
Alternate Parts for JANTXV1N4485US
This table gives cross-reference parts and alternative options found for JANTXV1N4485US. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANTXV1N4485US, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JANTX1N4485DUS | Zener Diode, 68V V(Z), 1%, 1.5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS, D-5A, 2 PIN | Microsemi Corporation | JANTXV1N4485US vs JANTX1N4485DUS |
JANTX1N4485DUS | Zener Diode, 68V V(Z), 1%, 1.5W, Silicon, Unidirectional | Microchip Technology Inc | JANTXV1N4485US vs JANTX1N4485DUS |
CDLL4485 | Zener Diode, 68V V(Z), 5%, 1.5W, Silicon, Unidirectional, DO-213AB | Microchip Technology Inc | JANTXV1N4485US vs CDLL4485 |
JANTXV1N4485CUS | Zener Diode, 68V V(Z), 2%, 1.5W, Silicon, Unidirectional | Microchip Technology Inc | JANTXV1N4485US vs JANTXV1N4485CUS |
JAN1N4485CUS | Zener Diode, 68V V(Z), 2%, 1.5W, Silicon, Unidirectional | Microchip Technology Inc | JANTXV1N4485US vs JAN1N4485CUS |
JANTXV1N4485DUS | Zener Diode, 68V V(Z), 1%, 1.5W, Silicon, Unidirectional | Microchip Technology Inc | JANTXV1N4485US vs JANTXV1N4485DUS |
JANTXV1N4485US | Zener Diode, 68V V(Z), 5%, 1.5W, Silicon, Unidirectional | Microchip Technology Inc | JANTXV1N4485US vs JANTXV1N4485US |
JANTXV1N4485US | Zener Diode, 68V V(Z), 5%, 1.5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS, D-5A, 2 PIN | Sensitron Semiconductors | JANTXV1N4485US vs JANTXV1N4485US |
JANTX1N4485CUS | Zener Diode, 68V V(Z), 2%, 1.5W, Silicon, Unidirectional | Microchip Technology Inc | JANTXV1N4485US vs JANTX1N4485CUS |
JANTXV1N4485CUS | Zener Diode, 68V V(Z), 2%, 1.5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS, D-5A, 2 PIN | Microsemi Corporation | JANTXV1N4485US vs JANTXV1N4485CUS |