Part Details for JANTXV1N4566AUR-1 by VPT Components
Overview of JANTXV1N4566AUR-1 by VPT Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Automotive
Price & Stock for JANTXV1N4566AUR-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
JANTXV1N4566AUR-1
|
Avnet Americas | Diode Zener Single 6.4V 5% 500mW 2-Pin DO-213AA - Bulk (Alt: JANTXV1N4566AUR-1) RoHS: Not Compliant Min Qty: 110 Package Multiple: 1 Container: Bulk | 0 |
|
$11.1447 / $12.9717 | Buy Now |
DISTI #
JANTXV1N4566AUR-1
|
TTI | Zener Diodes MIL-PRF-19500 /452 Min Qty: 55 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$12.6900 | Buy Now |
Part Details for JANTXV1N4566AUR-1
JANTXV1N4566AUR-1 CAD Models
JANTXV1N4566AUR-1 Part Data Attributes
|
JANTXV1N4566AUR-1
VPT Components
Buy Now
Datasheet
|
Compare Parts:
JANTXV1N4566AUR-1
VPT Components
Zener Diode,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VPT COMPONENTS | |
Package Description | MELF-2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 200 Ω | |
JEDEC-95 Code | DO-213AA | |
JESD-30 Code | O-LELF-R2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Qualified | |
Reference Standard | MIL-19500 | |
Reference Voltage-Nom | 6.4 V | |
Reverse Current-Max | 2 µA | |
Reverse Test Voltage | 3 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Form | WRAP AROUND | |
Terminal Position | END | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Temp Coeff-Max | 0.32 mV/°C | |
Voltage Tol-Max | 5% | |
Working Test Current | 0.5 mA |
Alternate Parts for JANTXV1N4566AUR-1
This table gives cross-reference parts and alternative options found for JANTXV1N4566AUR-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANTXV1N4566AUR-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JANS1N4568AUR-1 | Zener Diode, | VPT Components | JANTXV1N4566AUR-1 vs JANS1N4568AUR-1 |
JAN1N4569AUR-1 | Zener Diode, | VPT Components | JANTXV1N4566AUR-1 vs JAN1N4569AUR-1 |
JANTXV1N4568AUR-1 | Zener Diode, | VPT Components | JANTXV1N4566AUR-1 vs JANTXV1N4568AUR-1 |
JANTXV1N4565AUR-1 | Zener Diode, | VPT Components | JANTXV1N4566AUR-1 vs JANTXV1N4565AUR-1 |
JAN1N4568AUR-1 | Zener Diode, | VPT Components | JANTXV1N4566AUR-1 vs JAN1N4568AUR-1 |
JANS1N4569AUR-1 | Zener Diode, | VPT Components | JANTXV1N4566AUR-1 vs JANS1N4569AUR-1 |
JANTXV1N4567AUR-1 | Zener Diode, | VPT Components | JANTXV1N4566AUR-1 vs JANTXV1N4567AUR-1 |