Part Details for JANTXV1N4569AUR-1/TR by Microchip Technology Inc
Overview of JANTXV1N4569AUR-1/TR by Microchip Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JANTXV1N4569AUR-1/TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AJ4973
|
Newark | Temperature Compensated Do-213Aa Rohs Compliant: Yes |Microchip JANTXV1N4569AUR-1/TR Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$100.8900 / $104.9300 | Buy Now |
DISTI #
150-JANTXV1N4569AUR-1/TR-ND
|
DigiKey | DIODE ZENER TEMP COMPENSATED Min Qty: 100 Lead time: 26 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$104.9303 | Buy Now |
DISTI #
494-NTXV1N4569AUR1TR
|
Mouser Electronics | Zener Diodes Temperature Compensated RoHS: Not Compliant | 0 |
|
$113.0000 | Order Now |
DISTI #
JANTXV1N4569AUR-1/TR
|
Microchip Technology Inc | Temperature Compensated _ DO-213AA, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$113.0000 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$103.3500 / $290.5600 | Buy Now | |
|
NAC | OTC Temperature Compensated Zeners RoHS: Compliant Min Qty: 3 Package Multiple: 1 | 0 |
|
$98.4300 / $115.3000 | Buy Now |
DISTI #
JANTXV1N4569AUR-1/TR
|
EBV Elektronik | Diode Zener Single 6.4V 5% 500mW 2-Pin DO-213AA Bag (Alt: JANTXV1N4569AUR-1/TR) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 3 Weeks, 6 Days | EBV - 0 |
|
Buy Now | |
|
Master Electronics | 0 |
|
$103.3500 / $290.5600 | Buy Now |