There are no models available for this part yet.
Overview of JANTXV1N4574AUR-1/TR by Microchip Technology Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for JANTXV1N4574AUR-1/TR by Microchip Technology Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
61AJ6100
|
Newark | 6.4V 1 Ma +/- .05% Round-End Temperature Compensated Tr Do-213Aa Rohs Compliant: Yes |Microchip JANTXV1N4574AUR-1/TR RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$34.7100 / $36.1100 | Buy Now | |
DISTI #
150-JANTXV1N4574AUR-1/TR-ND
|
DigiKey | TEMPERATURE COMPENSATED Min Qty: 100 Lead time: 26 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$36.1102 | Buy Now | |
DISTI #
579-JTXV1N4574AUR1TR
|
Mouser Electronics | Zener Diodes 6.4V 1 MA +/- .05% Round-End Temperature Compensated TR RoHS: Not Compliant | 0 |
|
$36.1100 | Order Now | |
DISTI #
JANTXV1N4574AUR-1/TR
|
Microchip Technology Inc | Temperature Compensated _ DO-213AA, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$38.8800 | Buy Now | |
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 100 Package Multiple: 1 | 0 |
|
$34.7200 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$34.4700 / $94.4200 | Buy Now | ||
NAC | Temperature Compensated, DO-213AA RoHS: Compliant Min Qty: 9 Package Multiple: 1 | 0 |
|
$33.8700 / $39.6700 | Buy Now | ||
Master Electronics | RoHS: Compliant | 0 |
|
$34.4700 / $94.4200 | Buy Now |
CAD Models for JANTXV1N4574AUR-1/TR by Microchip Technology Inc
Part Data Attributes for JANTXV1N4574AUR-1/TR by Microchip Technology Inc
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MICROCHIP TECHNOLOGY INC
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.50
|
Additional Feature
|
METALLURGICALLY BONDED
|
Case Connection
|
ISOLATED
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
ZENER DIODE
|
JEDEC-95 Code
|
DO-213AA
|
JESD-30 Code
|
O-LELF-R2
|
JESD-609 Code
|
e0
|
Number of Elements
|
1
|
Number of Terminals
|
2
|
Package Body Material
|
GLASS
|
Package Shape
|
ROUND
|
Package Style
|
LONG FORM
|
Polarity
|
UNIDIRECTIONAL
|
Power Dissipation-Max
|
0.5 W
|
Qualification Status
|
Qualified
|
Reference Standard
|
MIL-19500/452
|
Reference Voltage-Nom
|
6.4 V
|
Surface Mount
|
YES
|
Technology
|
ZENER
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
WRAP AROUND
|
Terminal Position
|
END
|
Voltage Tol-Max
|
5%
|
Working Test Current
|
1 mA
|