Part Details for JANTXV1N4575AUR-1/TR by Microchip Technology Inc
Overview of JANTXV1N4575AUR-1/TR by Microchip Technology Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JANTXV1N4575AUR-1/TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AJ3750
|
Newark | 6.4V 2 Ma +/- 1% Round-End Temperature Compensated Tr Do-213Aa Rohs Compliant: Yes |Microchip JANTXV1N4575AUR-1/TR RoHS: Compliant Min Qty: 173 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.5500 / $7.8500 | Buy Now |
DISTI #
150-JANTXV1N4575AUR-1/TR-ND
|
DigiKey | DIODE ZENER TEMP COMPENSATED Min Qty: 173 Lead time: 26 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$7.8500 | Buy Now |
DISTI #
494-NTXV1N4575AUR1TR
|
Mouser Electronics | Zener Diodes 6.4V 2 MA +/- 1% Round-End Temperature Compensated TR RoHS: Not Compliant | 0 |
|
$7.8500 | Order Now |
DISTI #
JANTXV1N4575AUR-1/TR
|
Microchip Technology Inc | Temperature Compensated _ DO-213AA, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$8.4600 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$7.4800 / $15.4400 | Buy Now |
|
NAC | OTC Temperature Compensated Zeners RoHS: Compliant Min Qty: 41 Package Multiple: 1 | 0 |
|
$7.3700 / $8.8800 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$7.4800 / $15.4400 | Buy Now |