Part Details for JANTXV1N4625UR-1/TR by Microchip Technology Inc
Overview of JANTXV1N4625UR-1/TR by Microchip Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JANTXV1N4625UR-1/TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AJ3838
|
Newark | 5.1 V Voltage Regulator Do-213Aa Rohs Compliant: Yes |Microchip JANTXV1N4625UR-1/TR Min Qty: 123 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.7400 / $11.1700 | Buy Now |
DISTI #
150-JANTXV1N4625UR-1/TR-ND
|
DigiKey | VOLTAGE REGULATOR Min Qty: 123 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$11.1700 | Buy Now |
DISTI #
494-JANTXV1N4625UR1R
|
Mouser Electronics | Zener Diodes 5.1 V Voltage Regulator RoHS: Not Compliant | 0 |
|
$11.1700 | Order Now |
DISTI #
JANTXV1N4625UR-1/TR
|
Microchip Technology Inc | Voltage Regulator _ DO-213AA, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$12.0300 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$10.5800 / $22.1500 | Buy Now | |
|
NAC | Zener Diodes RoHS: Compliant Min Qty: 29 Package Multiple: 1 | 0 |
|
$10.4800 / $12.6300 | Buy Now |
DISTI #
JANTXV1N4625UR-1/TR
|
EBV Elektronik | Diode Zener Single 5.1V 5% 500mW 2-Pin DO-213AA (Alt: JANTXV1N4625UR-1/TR) RoHS: Compliant Min Qty: 123 Package Multiple: 1 Lead time: 3 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Master Electronics | 0 |
|
$10.5800 / $22.1500 | Buy Now |